Part Details for MCHC705JJ7CPE by Freescale Semiconductor
Results Overview of MCHC705JJ7CPE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHC705JJ7CPE Information
MCHC705JJ7CPE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCHC705JJ7CPE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Microcontroller, CMOS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 16 |
|
$4.7500 / $5.9400 | Buy Now |
US Tariff Estimator: MCHC705JJ7CPE by Freescale Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCHC705JJ7CPE
MCHC705JJ7CPE Part Data Attributes
|
|
MCHC705JJ7CPE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCHC705JJ7CPE
Freescale Semiconductor
8BIT MCU,224 BYTES RAM
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| JESD-609 Code | e3 | |
| Technology | CMOS | |
| Terminal Finish | MATTE TIN | |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCHC705JJ7CPE
This table gives cross-reference parts and alternative options found for MCHC705JJ7CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC705JJ7CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC68HC705JJ7CP | NXP Semiconductors | Check for Price | Microcontroller | MCHC705JJ7CPE vs MC68HC705JJ7CP |
| MC68HC705JJ7CP | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, OTPROM, 6805 CPU, 2.1MHz, HCMOS, PDIP20, PLASTIC, DIP-20 | MCHC705JJ7CPE vs MC68HC705JJ7CP |
MCHC705JJ7CPE Frequently Asked Questions (FAQ)
-
The recommended oscillator crystal frequency for the MCHC705JJ7CPE is 32.768 kHz, which is a standard frequency for real-time clock applications.
-
To configure the internal flash memory for optimal performance, set the flash wait states to 2-3 cycles, and use the flash cache to reduce access times. Additionally, consider using the flash accelerator module to improve performance.
-
The maximum operating frequency of the MCHC705JJ7CPE is 20 MHz, but it can be overclocked to 24 MHz with careful consideration of power consumption and thermal management.
-
The MCHC705JJ7CPE has a built-in watchdog timer module that can be enabled and configured using the WDOG_CS1 and WDOG_CS2 registers. The watchdog timer can be set to trigger a reset or interrupt upon timeout.
-
The power consumption of the MCHC705JJ7CPE in low-power modes depends on the specific mode and configuration. In Stop mode, the current consumption is typically around 10-20 uA, while in Wait mode, it is around 50-100 uA.