Part Details for MCI0805HKTER39 by KOA Speer Electronics Inc
Overview of MCI0805HKTER39 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Part Details for MCI0805HKTER39
MCI0805HKTER39 CAD Models
MCI0805HKTER39 Part Data Attributes
|
MCI0805HKTER39
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MCI0805HKTER39
KOA Speer Electronics Inc
General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.65 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 135 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MCI0805HKTER39
This table gives cross-reference parts and alternative options found for MCI0805HKTER39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCI0805HKTER39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCI0805HTEDR39K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ferrite-Core, SMD | KOA Speer Electronics Inc | MCI0805HKTER39 vs MCI0805HTEDR39K |