Part Details for MCIMX27LMJP4A by Freescale Semiconductor
Overview of MCIMX27LMJP4A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCIMX27LMJP4A
MCIMX27LMJP4A CAD Models
MCIMX27LMJP4A Part Data Attributes
|
MCIMX27LMJP4A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX27LMJP4A
Freescale Semiconductor
I.MX27 REV 2.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | |
Pin Count | 473 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES 1.3V AT 266MHZ | |
JESD-30 Code | S-PBGA-B473 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX27LMJP4A
This table gives cross-reference parts and alternative options found for MCIMX27LMJP4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX27LMJP4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX27LMOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473, 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | Freescale Semiconductor | MCIMX27LMJP4A vs MCIMX27LMOP4A |
MCIMX27MJP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MCIMX27LMJP4A vs MCIMX27MJP4A |
MCIMX27MOP4A | BONO 19X19 FG | Freescale Semiconductor | MCIMX27LMJP4A vs MCIMX27MOP4A |
MCIMX27MOP4A | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MCIMX27LMJP4A vs MCIMX27MOP4A |
MCIMX27MJP4A | I.MX27 REV 2.1 | Freescale Semiconductor | MCIMX27LMJP4A vs MCIMX27MJP4A |