Part Details for MCIMX27VOP4A by NXP Semiconductors
Results Overview of MCIMX27VOP4A by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCIMX27VOP4A Information
MCIMX27VOP4A by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCIMX27VOP4A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69M3759
|
Newark | I.mx27 Rev 2.1/ Tray Rohs Compliant: Yes |Nxp MCIMX27VOP4A RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0600 | Buy Now |
|
DISTI #
MCIMX27VOP4A
|
Avnet Americas | - Trays (Alt: MCIMX27VOP4A) COO: Singapore RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$22.8864 / $23.4714 | Buy Now |
|
DISTI #
MCIMX27VOP4A
|
Avnet Silica | (Alt: MCIMX27VOP4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 90 |
|
Buy Now | |
|
DISTI #
MCIMX27VOP4A
|
EBV Elektronik | (Alt: MCIMX27VOP4A) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: MCIMX27VOP4A by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCIMX27VOP4A
MCIMX27VOP4A CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCIMX27VOP4A Part Data Attributes
|
|
MCIMX27VOP4A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX27VOP4A
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA404
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | LFBGA, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A992.C | |
| HTS Code | 8542.31.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Samacsys Manufacturer | NXP | |
| Additional Feature | ALSO OPERATES WITH 1.3VNOM @266MHZ | |
| JESD-30 Code | S-PBGA-B404 | |
| JESD-609 Code | e1 | |
| Length | 17 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 404 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFBGA | |
| Package Shape | SQUARE | |
| Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 mm | |
| Supply Voltage-Max | 1.52 V | |
| Supply Voltage-Min | 1.38 V | |
| Supply Voltage-Nom | 1.45 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | OTHER | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | BALL | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | BOTTOM | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 17 mm | |
| uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX27VOP4A
This table gives cross-reference parts and alternative options found for MCIMX27VOP4A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX27VOP4A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCIMX27LVOP4A | NXP Semiconductors | $13.0769 | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404 | MCIMX27VOP4A vs MCIMX27LVOP4A |
| MCIMX27VJP4A | NXP Semiconductors | Check for Price | 32-BIT, 400MHz, MICROPROCESSOR, PBGA404 | MCIMX27VOP4A vs MCIMX27VJP4A |
| MCIMX27LVOP4AR2 | NXP Semiconductors | Check for Price | MICROPROCESSOR | MCIMX27VOP4A vs MCIMX27LVOP4AR2 |
| MCIMX27VJP4A | Freescale Semiconductor | Check for Price | I.MX27 REV 2.1 | MCIMX27VOP4A vs MCIMX27VJP4A |
MCIMX27VOP4A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MCIMX27VOP4A is -40°C to 105°C.
-
The clock settings for the MCIMX27VOP4A can be configured using the Clock Controller (CCM) module. The CCM module allows you to configure the clock sources, dividers, and multiplexers to generate the desired clock frequencies for the processor, peripherals, and external interfaces.
-
The maximum frequency for the ARM Cortex-A7 core in the MCIMX27VOP4A is 1.0 GHz.
-
The DDR memory interface on the MCIMX27VOP4A is a 32-bit interface that supports DDR3, DDR3L, and LPDDR3 memories. To use the DDR memory interface, you need to configure the DDR controller, set the memory timings, and initialize the memory using the DDR initialization sequence.
-
The System Reset Controller (SRC) in the MCIMX27VOP4A is responsible for generating resets to the processor, peripherals, and external interfaces. The SRC can be configured to generate resets based on various events, such as power-on, watchdog timer expiration, or software-initiated resets.