Part Details for MCIMX283CVM4B by Freescale Semiconductor
Overview of MCIMX283CVM4B by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX283CVM4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RISC MICROPROCESSOR, 32-BIT, 454MHZ, CMOS, PBGA289 | 11 |
|
$19.5450 / $21.9881 | Buy Now |
|
Rochester Electronics | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 26 |
|
$11.8400 / $13.9300 | Buy Now |
|
ComSIT USA | APPLICATION PROCESSOR FOR CONSUMER PRODUCT CMOS, PBGA289 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | SOC i.MX28 ARM926EJ-S 0.08um 289-Pin MAP-BGA Tray / IC MPU I.MX28 454MHZ 289MAPBGA | 9120 |
|
$9.9310 / $14.8960 | Buy Now |
Part Details for MCIMX283CVM4B
MCIMX283CVM4B CAD Models
MCIMX283CVM4B Part Data Attributes
|
MCIMX283CVM4B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX283CVM4B
Freescale Semiconductor
32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MABGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.37 mm | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX283CVM4B
This table gives cross-reference parts and alternative options found for MCIMX283CVM4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX283CVM4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX285AVM4B | 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MCIMX283CVM4B vs MCIMX285AVM4B |
MCIMX280DVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX283CVM4B vs MCIMX280DVM4B |
MCIMX287CVM4B | 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289 | Freescale Semiconductor | MCIMX283CVM4B vs MCIMX287CVM4B |
MCIMX281AVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX283CVM4B vs MCIMX281AVM4B |
MCIMX286DVM4B | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | Freescale Semiconductor | MCIMX283CVM4B vs MCIMX286DVM4B |