Datasheets
MCIMX287CVM4B by:

Overview of: MCIMX287CVM4B by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: MCIMX287CVM4B

Distributor Stock Package QTY Break / Prices
View this part on Ameya Holding Limited
760
View this part on Win Source Electronics
3,000
  • 1 $141.1770
  • 2 $136.7650
  • 3 $123.5300

Part Details for: MCIMX287CVM4B

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

MCIMX287CVM4B Freescale Semiconductor

Buy Now Datasheet

Compare Parts:

MCIMX287CVM4B Freescale Semiconductor 32-BIT, 454MHz, RISC PROCESSOR, PBGA289, 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289

Source Content uid MCIMX287CVM4B
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Part Package Code BGA
Package Description 14 X 14 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-289
Pin Count 289
Reach Compliance Code unknown
ECCN Code 5A002.A
HTS Code 8542.31.00.01
Address Bus Width
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 24 MHz
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B289
JESD-609 Code e1
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of Terminals 289
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA289,17X17,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 1.4,1.8 V
Qualification Status Not Qualified
Seated Height-Max 1.37 mm
Speed 454 MHz
Supply Voltage-Max 1.55 V
Supply Voltage-Min 1.35 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for: MCIMX287CVM4B

Part Number Description Manufacturer Compare
MCIMX280DVM4B Microcontrollers and Processors 32-BIT, 454MHz, RISC PROCESSOR, PBGA289 NXP Semiconductors MCIMX287CVM4B vs MCIMX280DVM4B
MCIMX280CVM4B Microcontrollers and Processors 32-BIT, 454MHz, RISC PROCESSOR, PBGA289 NXP Semiconductors MCIMX287CVM4B vs MCIMX280CVM4B
MCIMX286CVM4B Microcontrollers and Processors 32-BIT, 454MHz, RISC PROCESSOR, PBGA289 NXP Semiconductors MCIMX287CVM4B vs MCIMX286CVM4B
Part Number Description Manufacturer Compare
MC9328MX21VG Microcontrollers and Processors 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 Freescale Semiconductor MCIMX287CVM4B vs MC9328MX21VG
MC9328MX21DVM Microcontrollers and Processors 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 NXP Semiconductors MCIMX287CVM4B vs MC9328MX21DVM
MC9328MX21SVMR2 Microcontrollers and Processors 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 Freescale Semiconductor MCIMX287CVM4B vs MC9328MX21SVMR2
MCIMX286CVM4B Microcontrollers and Processors 32-BIT, 454MHz, RISC PROCESSOR, PBGA289 NXP Semiconductors MCIMX287CVM4B vs MCIMX286CVM4B
MC9328MX21CVMR2 Microcontrollers and Processors DB I.MX21 17X17 PB-FR Freescale Semiconductor MCIMX287CVM4B vs MC9328MX21CVMR2
MC9328MX21SCVKR2 Microcontrollers and Processors 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MAPBGA-289 Freescale Semiconductor MCIMX287CVM4B vs MC9328MX21SCVKR2
MCIMX280DVM4B Microcontrollers and Processors 32-BIT, 454MHz, RISC PROCESSOR, PBGA289 NXP Semiconductors MCIMX287CVM4B vs MCIMX280DVM4B
MC94MX21DVKN3 Microcontrollers and Processors RISC PROCESSOR NXP Semiconductors MCIMX287CVM4B vs MC94MX21DVKN3
MCIMX280CVM4B Microcontrollers and Processors 32-BIT, 454MHz, RISC PROCESSOR, PBGA289 NXP Semiconductors MCIMX287CVM4B vs MCIMX280CVM4B
TMP19A61C10XBG Microcontrollers and Processors IC RISC PROCESSOR, PBGA289, 11 X 11 MM, 0.50 MM PITCH, PLASTIC, TFBGA-289, Microprocessor Toshiba America Electronic Components MCIMX287CVM4B vs TMP19A61C10XBG

Related Parts

Update Alert Settings for: MCIMX287CVM4B by Freescale Semiconductor

  • Please alert me when MCIMX287CVM4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCIMX287CVM4B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCIMX287CVM4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCIMX287CVM4B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCIMX287CVM4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCIMX287CVM4B by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.