Part Details for MCIMX287CVM4B by NXP Semiconductors
Overview of MCIMX287CVM4B by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX287CVM4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1032
|
Newark | Product Range:I.mx Family I.mx28 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:128Kb, Ic Case/Package:Mapbga, No. Of Pins:289Pins, Supply Voltage Min:1.62V, Supply Voltage Max:2.1V, No. Of I/O S:124I/O S Rohs Compliant: Yes |Nxp MCIMX287CVM4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $28.1600 | Buy Now |
DISTI #
08X1662
|
Newark | Ic, Mpu, Arm9, Imx28, 454Mhz, 289Mapbga, Product Range:I.mx Family I.mx28 Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:128Kb, No. Of Pins:289Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.62V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX287CVM4B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1394 |
|
$22.4200 / $31.3800 | Buy Now |
DISTI #
MCIMX287CVM4B-ND
|
DigiKey | IC MPU I.MX28 454MHZ 289MAPBGA Min Qty: 1 Lead time: 20 Weeks Container: Tray |
932 In Stock |
|
$18.5465 / $27.0800 | Buy Now |
DISTI #
MCIMX287CVM4B
|
Avnet Americas | Low Power Applications Processor 289-Pin MAPBGA Tray - Trays (Alt: MCIMX287CVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$14.9802 / $17.2755 | Buy Now |
DISTI #
841-MCIMX287CVM4B
|
Mouser Electronics | Processors - Application Specialized CATSKILLS REV 1.2 RoHS: Compliant | 3023 |
|
$17.6600 / $25.2100 | Buy Now |
|
Future Electronics | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 152 Container: Tray | 0Tray |
|
$16.4900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
MCIMX287CVM4B
|
Avnet Americas | Low Power Applications Processor 289-Pin MAPBGA Tray - Trays (Alt: MCIMX287CVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$14.9802 / $17.2755 | Buy Now |
|
Ameya Holding Limited | i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 | 270 |
|
RFQ | |
DISTI #
MCIMX287CVM4B
|
Avnet Americas | Low Power Applications Processor 289-Pin MAPBGA Tray - Trays (Alt: MCIMX287CVM4B) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$14.9802 / $17.2755 | Buy Now |