Part Details for MCIMX351AJQ5C by Freescale Semiconductor
Overview of MCIMX351AJQ5C by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX351AJQ5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCIMX351AJQ5C-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 13 Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$23.9800 | Buy Now |
|
Quest Components | 2 |
|
$32.2080 | Buy Now | |
|
Rochester Electronics | i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400 RoHS: Compliant Status: Active Min Qty: 1 | 53 |
|
$20.5800 / $24.2100 | Buy Now |
Part Details for MCIMX351AJQ5C
MCIMX351AJQ5C CAD Models
MCIMX351AJQ5C Part Data Attributes
|
MCIMX351AJQ5C
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX351AJQ5C
Freescale Semiconductor
SPECIALTY CONSUMER CIRCUIT, PBGA400, 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |