There are no models available for this part yet.
Overview of MCIMX351AJQ5C by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCIMX351AJQ5C by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AC7310
|
Newark | Mpu, 32Bit, 532Mhz, Mapbga-400, Product Range:I.mx Family I.mx35 Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:32Kb, No. Of Pins:400Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.33V, Supply Voltage Max:1.47V, Rohs Compliant: Yes |Nxp MCIMX351AJQ5C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.8500 / $27.2500 | Buy Now | |
DISTI #
568-14885-ND
|
DigiKey | IC MPU I.MX35 532MHZ 400LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1611 In Stock |
|
$18.8644 / $25.3800 | Buy Now | |
DISTI #
MCIMX351AJQ5C
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX351AJQ5C) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1620 Partner Stock |
|
$18.7116 / $21.5787 | Buy Now | |
DISTI #
MCIMX351AJQ5C
|
Avnet Americas | Applications Processor 400-Pin MAPBGA Tray - Trays (Alt: MCIMX351AJQ5C) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.7817 | Buy Now | |
DISTI #
841-MCIMX351AJQ5C
|
Mouser Electronics | Processors - Application Specialized RINGO MX35 TO2.1 RoHS: Compliant | 450 |
|
$18.8700 / $22.5200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$20.1300 | Buy Now | ||
Rochester Electronics | i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400 RoHS: Compliant Status: Active Min Qty: 1 | 1620 |
|
$18.7100 / $22.0100 | Buy Now | ||
DISTI #
MCIMX351AJQ5C
|
Avnet Silica | Applications Processor 400-Pin MAPBGA Tray (Alt: MCIMX351AJQ5C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MCIMX351AJQ5C
|
EBV Elektronik | Applications Processor 400-Pin MAPBGA Tray (Alt: MCIMX351AJQ5C) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 65 |
|
RFQ |
CAD Models for MCIMX351AJQ5C by NXP Semiconductors
Part Data Attributes for MCIMX351AJQ5C by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
MABGA-400
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
JESD-30 Code
|
S-PBGA-B400
|
JESD-609 Code
|
e1
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
400
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA400,20X20,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
1.47 V
|
Supply Voltage-Min
|
1.33 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
17 mm
|
uPs/uCs/Peripheral ICs Type
|
MULTIFUNCTION PERIPHERAL
|
Alternate Parts for MCIMX351AJQ5C
This table gives cross-reference parts and alternative options found for MCIMX351AJQ5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX351AJQ5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX351AJQ5C | SPECIALTY CONSUMER CIRCUIT, PBGA400, 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-400 | Freescale Semiconductor | MCIMX351AJQ5C vs MCIMX351AJQ5C |
Related Parts for MCIMX351AJQ5C
-
MC908GZ60VFAEMicrocontrollers
-
MCIMX351AVM4BR2Other Consumer ICs
-
MMA8652FCR1Other Analog ICs
-
MAX1771ESASwitching Regulator or Controllers
-
VNS14NV04PTR-EPeripheral Drivers
-
SUM110P06-08L-E3Power Field-Effect Transistors
-
MAX491EESDLine Driver or Receivers
-
AD5694RBRUZDigital to Analog Converters
-
TLE2081CDOperational Amplifiers