Part Details for MCIMX6G2AVM05AB by NXP Semiconductors
Overview of MCIMX6G2AVM05AB by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MCIMX6G2AVM05AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4113
|
Newark | Mpu, 32Bit, 528Mhz, -40 To 125Deg C, Product Range:I.mx Family I.mx 6Ultralite Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:289Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.15V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6G2AVM05AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 759 |
|
$16.6800 / $24.3700 | Buy Now |
DISTI #
14AC5875
|
Newark | I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 500Mhz, 289Bga/Tray Rohs Compliant: Yes |Nxp MCIMX6G2AVM05AB Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 | Buy Now |
DISTI #
568-13755-ND
|
DigiKey | IC MPU I.MX6UL 528MHZ 289MAPBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
740 In Stock |
|
$15.8319 / $23.4300 | Buy Now |
DISTI #
MCIMX6G2AVM05AB
|
Avnet Americas | i.MX6UL - Trays (Alt: MCIMX6G2AVM05AB) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$12.9581 / $14.9436 | Buy Now |
DISTI #
841-MCIMX6G2AVM05AB
|
Mouser Electronics | Processors - Application Specialized i.MX6UL RoHS: Compliant | 760 |
|
$15.3900 / $23.4300 | Buy Now |
|
Future Electronics | i.MX 6UltraLite Processor - Low-Power, Secure, Arm Cortex-A7 Core RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tray | 0Tray |
|
$13.9400 | Buy Now |
DISTI #
MCIMX6G2AVM05AB
|
Avnet Americas | i.MX6UL - Trays (Alt: MCIMX6G2AVM05AB) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$12.9581 / $14.9436 | Buy Now |
DISTI #
MCIMX6G2AVM05AB
|
Avnet Americas | i.MX6UL - Trays (Alt: MCIMX6G2AVM05AB) Min Qty: 152 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$12.9581 / $14.9436 | Buy Now |
DISTI #
MCIMX6G2AVM05AB
|
Avnet Silica | i.MX6UL (Alt: MCIMX6G2AVM05AB) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 6 Days | Silica - 456 |
|
Buy Now | |
DISTI #
MCIMX6G2AVM05AB
|
EBV Elektronik | i.MX6UL (Alt: MCIMX6G2AVM05AB) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6G2AVM05AB
MCIMX6G2AVM05AB CAD Models
MCIMX6G2AVM05AB Part Data Attributes
|
MCIMX6G2AVM05AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6G2AVM05AB
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2017-05-31 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e2 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6G2AVM05AB
This table gives cross-reference parts and alternative options found for MCIMX6G2AVM05AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6G2AVM05AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6G3DVM05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2AVM05AB vs MCIMX6G3DVM05AA |
MCIMX6G3DVK05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2AVM05AB vs MCIMX6G3DVK05AA |
MCIMX6G3DVK05AB | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2AVM05AB vs MCIMX6G3DVK05AB |
AM4372BZDN60 | Sitara processor: Arm Cortex-A9 491-NFBGA 0 to 90 | Texas Instruments | MCIMX6G2AVM05AB vs AM4372BZDN60 |
MCIMX6G2DVK05AA | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2AVM05AB vs MCIMX6G2DVK05AA |
MCIMX6G3DVM05AB | MICROPROCESSOR | NXP Semiconductors | MCIMX6G2AVM05AB vs MCIMX6G3DVM05AB |