MCIMX6Q5EYM10AE
NXP Semiconductors
Description: Multifunction Peripheral

Overview of MCIMX6Q5EYM10AE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Smart Cities

Price & Stock for MCIMX6Q5EYM10AE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH1175
Newark Mpu, 32Bit, 1Ghz, -20 To 105Deg C, Product Range:I.mx Family I.mx 6Quad Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Fcbga, Supply Voltage Min:925Mv, Supply Voltage Max:1.5V, rohs Compliant: Yes |Nxp MCIMX6Q5EYM10AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $92.2900
  • 5 $85.2800
  • 10 $78.2600
$78.2600 / $92.2900 Buy Now
DISTI # 568-13534-ND
DigiKey IC MPU I.MX6Q 1.0GHZ 624FCPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray 134
In Stock
  • 1 $77.9100
  • 10 $61.7620
  • 60 $55.4087
$55.4087 / $77.9100 Buy Now
DISTI # MCIMX6Q5EYM10AE
Avnet Americas MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6Q5EYM10AE) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 120 Partner Stock
RFQ
DISTI # MCIMX6Q5EYM10AE
Avnet Americas MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray - Trays (Alt: MCIMX6Q5EYM10AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray 0
  • 60 $57.3367
$57.3367 Buy Now
DISTI # 771-MCIMX6Q5EYM10AE
Mouser Electronics Processors - Application Specialized i.MX6Q ROM Perf Enhan RoHS: Compliant 29
  • 1 $77.9000
  • 10 $55.4100
  • 120 $55.4000
$55.4000 / $77.9000 Buy Now
Future Electronics 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks Container: Tray 0
Tray
  • 60 $59.1100
$59.1100 Buy Now
Rochester Electronics i.MX6Q ROM Perf Enhan RoHS: Compliant Status: Active Min Qty: 1 120
  • 1 $64.6400
  • 25 $63.3500
  • 100 $60.7600
  • 500 $58.1800
  • 1,000 $54.9500
$54.9500 / $64.6400 Buy Now
DISTI # MCIMX6Q5EYM10AE
Avnet Silica MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6Q5EYM10AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCIMX6Q5EYM10AE
EBV Elektronik MPU i.MX6Q RISC 32-Bit 1GHz 1.8V/2.5V/2.8V/3.3V 624-Pin FCPBGA Tray (Alt: MCIMX6Q5EYM10AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MCIMX6Q5EYM10AE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCIMX6Q5EYM10AE by NXP Semiconductors

MCIMX6Q5EYM10AE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
JESD-609 Code
e1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
SoC
Want to compare parts?
  1. MCIMX6Q5EYM10AE
    NXP Semiconductors
    Multifunction Peripheral
    VS

Alternate Parts for MCIMX6Q5EYM10AE

This table gives cross-reference parts and alternative options found for MCIMX6Q5EYM10AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q5EYM10AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCIMX6Q5EYM10AER Multifunction Peripheral NXP Semiconductors MCIMX6Q5EYM10AE vs MCIMX6Q5EYM10AER
MCIMX6Q5EYM10ADR IC MPU I.MX6Q 1.0GHZ 624FCBGA NXP Semiconductors MCIMX6Q5EYM10AE vs MCIMX6Q5EYM10ADR
935321953518 Multifunction Peripheral NXP Semiconductors MCIMX6Q5EYM10AE vs 935321953518
Part Number Description Manufacturer Compare
MCIMX6Q5EYM10AER Multifunction Peripheral NXP Semiconductors MCIMX6Q5EYM10AE vs MCIMX6Q5EYM10AER
935321953518 Multifunction Peripheral NXP Semiconductors MCIMX6Q5EYM10AE vs 935321953518

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCIMX6Q5EYM10AE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCIMX6Q5EYM10AE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCIMX6Q5EYM10AE would you like to use for your alert(s)?
  • Please alert me when MCIMX6Q5EYM10AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCIMX6Q5EYM10AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCIMX6Q5EYM10AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCIMX6Q5EYM10AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCIMX6Q5EYM10AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCIMX6Q5EYM10AE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: