Part Details for MCIMX6Q5EYM10AER by NXP Semiconductors
Overview of MCIMX6Q5EYM10AER by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for MCIMX6Q5EYM10AER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4386
|
Newark | I.mx6Q Rom Perf Enhan/ Reel Rohs Compliant: Yes |Nxp MCIMX6Q5EYM10AER RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.0700 | Buy Now |
DISTI #
MCIMX6Q5EYM10AER-ND
|
DigiKey | IC MPU I.MX6Q 1.0GHZ 624FCPBGA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$55.4086 | Buy Now |
DISTI #
MCIMX6Q5EYM10AER
|
Avnet Americas | Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins - Tape and Reel (Alt: MCIMX6Q5EYM10AER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$56.0660 | Buy Now |
DISTI #
771-MCIMX6Q5EYM10AER
|
Mouser Electronics | Processors - Application Specialized i.MX6Q ROM Perf Enhan RoHS: Compliant | 0 |
|
$55.4000 | Order Now |
|
Future Electronics | i.MX 6 series 32-bit MPU RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$54.3300 | Buy Now |
DISTI #
MCIMX6Q5EYM10AER
|
Avnet Silica | Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins (Alt: MCIMX6Q5EYM10AER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6Q5EYM10AER
|
EBV Elektronik | Microprocessor, 2 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins (Alt: MCIMX6Q5EYM10AER) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCIMX6Q5EYM10AER
MCIMX6Q5EYM10AER CAD Models
MCIMX6Q5EYM10AER Part Data Attributes
|
MCIMX6Q5EYM10AER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q5EYM10AER
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for MCIMX6Q5EYM10AER
This table gives cross-reference parts and alternative options found for MCIMX6Q5EYM10AER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q5EYM10AER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6Q5EYM10ADR | IC MPU I.MX6Q 1.0GHZ 624FCBGA | NXP Semiconductors | MCIMX6Q5EYM10AER vs MCIMX6Q5EYM10ADR |
MCIMX6Q5EYM10AE | Multifunction Peripheral | NXP Semiconductors | MCIMX6Q5EYM10AER vs MCIMX6Q5EYM10AE |
935321953518 | Multifunction Peripheral | NXP Semiconductors | MCIMX6Q5EYM10AER vs 935321953518 |