-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4114
|
Newark | Mpu, 32Bit, 1Ghz, -40 To 125Deg C, Product Range:I.mx Family I.mx 6Quad Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:624Pins, Mpu Case Style:Fcpbga, Supply Voltage Min:1.35V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6Q6AVT10AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$94.4600 / $114.5500 | Buy Now |
DISTI #
33AC4392
|
Newark | I.mx 6 Series 32-Bit Mpu, Quad Arm Cortex-A9 Core, 1Ghz, Fcbga 624 Rohs Compliant: Yes |Nxp MCIMX6Q6AVT10AE Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.4800 / $81.3700 | Buy Now |
DISTI #
568-13535-ND
|
DigiKey | IC MPU I.MX6Q 1.0GHZ 624FCBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray |
22 In Stock |
|
$90.8340 / $110.1400 | Buy Now |
DISTI #
MCIMX6Q6AVT10AE
|
Avnet Americas | Microprocessor, 4 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins - Trays (Alt: MCIMX6Q6AVT10AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$75.8632 / $87.4874 | Buy Now |
DISTI #
771-MCIMX6Q6AVT10AE
|
Mouser Electronics | Processors - Application Specialized i.MX6Q ROM Perf Enhan RoHS: Compliant | 429 |
|
$90.8200 / $110.1300 | Buy Now |
|
Future Electronics | i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks Container: Tray | 480Tray |
|
$85.7800 | Buy Now |
DISTI #
79931794
|
Verical | i.MX 6Dual/6Quad SOC processor featuring an ARM Cortex A9 for automotive and infotainment applications. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 60 |
|
$99.2500 / $131.2500 | Buy Now |
|
Ameya Holding Limited | I.MX6Q ROM PERF ENHAN / 12NC: 935357621557 | 240 |
|
RFQ | |
DISTI #
MCIMX6Q6AVT10AE
|
Avnet Silica | Microprocessor, 4 Cores, 32-bit, ARM Cortex-A9, 1 GHz, FCPBGA, 624 Pins (Alt: MCIMX6Q6AVT10AE) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 17 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
|
Chip1Cloud | IC MPU I.MX6D ENHANCED 624FCBGA | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6Q6AVT10AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Q6AVT10AE
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FCBGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B624 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA624,25X25,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.16 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
This table gives cross-reference parts and alternative options found for MCIMX6Q6AVT10AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX6Q6AVT10AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX6Q6AVT10AD | MICROPROCESSOR | NXP Semiconductors | MCIMX6Q6AVT10AE vs MCIMX6Q6AVT10AD |