Part Details for MCIMX6S7CVM08AD by NXP Semiconductors
Overview of MCIMX6S7CVM08AD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MCIMX6S7CVM08AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC7400
|
Newark | I.mx6 Solo Rom Perfenhan/Tray Rohs Compliant: Yes |Nxp MCIMX6S7CVM08AD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9000 | Buy Now |
DISTI #
MCIMX6S7CVM08AD-ND
|
DigiKey | IC MPU I.MX6S 800MHZ 624MAPBGA Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.1981 | Buy Now |
DISTI #
MCIMX6S7CVM08AD
|
Avnet Americas | MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
771-MCIMX6S7CVM08AD
|
Mouser Electronics | Processors - Application Specialized i.MX6 Solo ROM PerfEnhan RoHS: Compliant | 290 |
|
$32.2000 / $45.7000 | Buy Now |
|
Future Electronics | i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, MAPBGA 624 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$30.7800 | Buy Now |
|
Quest Components | 1 |
|
$29.5620 | Buy Now | |
DISTI #
MCIMX6S7CVM08AD
|
Avnet Americas | MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
MCIMX6S7CVM08AD
|
Avnet Americas | MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray - Trays (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$27.2623 / $31.4396 | Buy Now |
DISTI #
MCIMX6S7CVM08AD
|
Avnet Silica | MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX6S7CVM08AD
|
EBV Elektronik | MPU i.MX6S RISC 32-Bit 800MHz 1.8V/2.5V/2.8V/3.3V 624-Pin MAPBGA Tray (Alt: MCIMX6S7CVM08AD) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 2 Weeks, 6 Days | EBV - 120 |
|
Buy Now |
Part Details for MCIMX6S7CVM08AD
MCIMX6S7CVM08AD CAD Models
MCIMX6S7CVM08AD Part Data Attributes
|
MCIMX6S7CVM08AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6S7CVM08AD
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-624 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
JESD-30 Code | S-PBGA-B624 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 624 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 21 mm | |
uPs/uCs/Peripheral ICs Type | SoC |