-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1929
|
Newark | Mpu, 32Bit, 528Mhz, -40 To 105Deg C, Product Range:I.mx Family I.mx 6Ull Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:289Pins, Mpu Case Style:Mapbga, Supply Voltage Min:1.257V, Supply Voltage Rohs Compliant: Yes |Nxp MCIMX6Y2CVM05AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.0800 / $16.5000 | Buy Now |
DISTI #
568-MCIMX6Y2CVM05AB-ND
|
DigiKey | IC MPU I.MX6 528MHZ 289MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
750 In Stock |
|
$10.6450 / $15.8700 | Buy Now |
DISTI #
MCIMX6Y2CVM05AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 528MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2CVM05AB) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.9372 / $9.1083 | Buy Now |
DISTI #
771-MCIMX6Y2CVM05AB
|
Mouser Electronics | Processors - Application Specialized i.MX6ULL ROM Perf Enhan RoHS: Compliant | 0 |
|
$10.0400 / $15.8600 | Order Now |
|
Future Electronics | i.MX6: 3.3 V 528 MHz 32-Bit ARM® Cortex®-A7 Microprocessor IC - MAPBGA-298 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 152 Container: Tray | 0Tray |
|
$8.9300 | Buy Now |
|
Future Electronics | i.MX6: 3.3 V 528 MHz 32-Bit ARM® Cortex®-A7 Microprocessor IC - MAPBGA-298 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tray | 0Tray |
|
$8.9300 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
DISTI #
MCIMX6Y2CVM05AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 528MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2CVM05AB) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$7.9372 / $9.1083 | Buy Now |
DISTI #
MCIMX6Y2CVM05AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 528MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2CVM05AB) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2317 Partner Stock |
|
$9.9200 / $11.4400 | Buy Now |
DISTI #
MCIMX6Y2CVM05AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 528MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2CVM05AB) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2317 Partner Stock |
|
$9.9200 / $11.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6Y2CVM05AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y2CVM05AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-11-21 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |