-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4403
|
Newark | I.mx6Ull Rom Perf Enhan/Tray Rohs Compliant: Yes |Nxp MCIMX6Y2DVM09AB Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2500 | Buy Now |
DISTI #
96AC0648
|
Newark | I.mx 32-Bit Mpu, Arm Cortex-A7 Core, 900Mhz, 289Bga Rohs Compliant: Yes |Nxp MCIMX6Y2DVM09AB Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 | Buy Now |
DISTI #
568-14995-ND
|
DigiKey | IC MPU I.MX6 900MHZ 289MAPBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
750 In Stock |
|
$11.1252 / $16.5800 | Buy Now |
DISTI #
MCIMX6Y2DVM09AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 900MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2DVM09AB) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.4313 / $9.7231 | Buy Now |
DISTI #
771-MCIMX6Y2DVM09AB
|
Mouser Electronics | Processors - Application Specialized i.MX 32-bit MPU ARM -A7 900MHz RoHS: Compliant | 714 |
|
$11.1300 / $16.9200 | Buy Now |
|
Future Electronics | i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3746Tray |
|
$10.9100 / $11.4600 | Buy Now |
DISTI #
MCIMX6Y2DVM09AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 900MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2DVM09AB) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 4440 |
|
$8.4313 / $9.7231 | Buy Now |
DISTI #
MCIMX6Y2DVM09AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 900MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2DVM09AB) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.4313 / $9.7231 | Buy Now |
DISTI #
MCIMX6Y2DVM09AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 900MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2DVM09AB) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 4440 |
|
$8.4313 / $9.7231 | Buy Now |
DISTI #
MCIMX6Y2DVM09AB
|
Avnet Americas | MPU i.MX6ULL RISC 32-Bit 900MHz 1.8/2.8/3.3V 289-Pin MAPBGA Tray - Trays (Alt: MCIMX6Y2DVM09AB) RoHS: Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$8.4313 / $9.7231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX6Y2DVM09AB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX6Y2DVM09AB
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.25 V | |
Supply Voltage-Nom | 1.275 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |