Microcontrollers and Processors
MCK68HC16Z1MFC20
Description: 16-BIT, 20.98MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132

Overview of MCK68HC16Z1MFC20 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MCK68HC16Z1MFC20 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCK68HC16Z1MFC20 by Freescale Semiconductor

MCK68HC16Z1MFC20
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-132
Pin Count
132
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
24
Bit Size
16
CPU Family
6816
Clock Frequency-Max
5.2 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G132
Length
24.13 mm
Number of I/O Lines
37
Number of Terminals
132
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BQFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
Package Style
FLATPACK, BUMPER
Qualification Status
Not Qualified
RAM (bytes)
1024
Seated Height-Max
4.572 mm
Speed
20.98 MHz
Supply Current-Max
95 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MCK68HC16Z1MFC20
    Freescale Semiconductor
    16-BIT, 20.98MHz, MICROCONTROLLER, PQFP132, PLASTIC, QFP-132
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCK68HC16Z1MFC20 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCK68HC16Z1MFC20 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MCK68HC16Z1MFC20 would you like to use for your alert(s)?
  • Please alert me when MCK68HC16Z1MFC20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCK68HC16Z1MFC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCK68HC16Z1MFC20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCK68HC16Z1MFC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCK68HC16Z1MFC20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCK68HC16Z1MFC20 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: