Part Details for MCL1608V2-1R5-R by Eaton Corporation
Overview of MCL1608V2-1R5-R by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MCL1608V2-1R5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCL1608V2-1R5-R
|
Avnet Americas | Multilayer Inductor, 1.5 nH, 100 Milliohm, ± 0.3nH, 6 GHz, 500 mA, 0603 [1608 Metric] - Tape and Reel (Alt: MCL1608V2-1R5-R) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0198 / $0.0250 | Buy Now |
DISTI #
504-MCL1608V2-1R5-R
|
Mouser Electronics | RF Inductors - SMD MCL Chip IND 1608 1.5nH 2 Pads RoHS: Compliant | 0 |
|
$0.0290 / $0.1000 | Order Now |
|
Future Electronics | Chip Inductor 1.6*0.8*0.8mm 1.5nH RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0275 / $0.0309 | Buy Now |
|
Future Electronics | Chip Inductor 1.6*0.8*0.8mm 1.5nH RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0275 / $0.0309 | Buy Now |
Part Details for MCL1608V2-1R5-R
MCL1608V2-1R5-R CAD Models
MCL1608V2-1R5-R Part Data Attributes:
|
MCL1608V2-1R5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MCL1608V2-1R5-R
Eaton Corporation
General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |