MCNDA-12V
SPC Multicomp
Description: Slide Dip Switch,

Overview of MCNDA-12V by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PQU650-12P Murata Manufacturing Co Ltd AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN
MGN1S0512MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-12V GAN

Price & Stock for MCNDA-12V by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC7047
Newark Dip Switch, 12Pos, Spst-No, Slide Rohs Compliant: Yes |Multicomp Pro MCNDA-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.6200
  • 25 $2.3000
  • 50 $2.0500
  • 100 $1.9100
$1.9100 / $2.6200 Buy Now

CAD Models for MCNDA-12V by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCNDA-12V by SPC Multicomp

MCNDA-12V
SPC Multicomp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Switch Type
SLIDE DIP SWITCH
Want to compare parts?
  1. MCNDA-12V
    SPC Multicomp
    Slide Dip Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCNDA-12V by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCNDA-12V by SPC Multicomp

Select Manufacturer
Which Manufacturer of MCNDA-12V would you like to use for your alert(s)?
  • Please alert me when MCNDA-12V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCNDA-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCNDA-12V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCNDA-12V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCNDA-12V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCNDA-12V by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: