Part Details for MCO500-12IO1 by IXYS Corporation
Overview of MCO500-12IO1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCO500-12IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCO500-12IO1-ND
|
DigiKey | MOD THYRISTOR SGL 1200V Y1-CU Min Qty: 1 Lead time: 19 Weeks Container: Box |
4 In Stock |
|
$146.1030 / $155.9900 | Buy Now |
DISTI #
747-MCO500-12IO1
|
Mouser Electronics | Discrete Semiconductor Modules 500 Amps 1200V RoHS: Compliant | 3 |
|
$155.9900 | Buy Now |
|
Future Electronics | MCO500 Series 1200 V 560 A 1600 W Chassis Mount Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Container: Box | 0Box |
|
$128.8500 / $132.3000 | Buy Now |
DISTI #
MCO500-12IO1
|
TTI | Discrete Semiconductor Modules 500 Amps 1200V Min Qty: 2 Package Multiple: 2 Container: Box | Americas - 0 |
|
$146.1000 / $154.4300 | Buy Now |
DISTI #
MCO500-12IO1
|
TME | Module: thyristor, single thyristor, 1.2kV, 560A, Y1, Ufmax: 1.27V Min Qty: 1 | 0 |
|
$189.6900 / $213.1400 | RFQ |
DISTI #
2674809
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$180.1377 | Buy Now |
DISTI #
2674809
|
Farnell | SCR THYRISTOR, 880A, 1.2KV, Y1-U RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 0 |
|
$132.3392 / $135.7894 | Buy Now |
Part Details for MCO500-12IO1
MCO500-12IO1 CAD Models
MCO500-12IO1 Part Data Attributes
|
MCO500-12IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCO500-12IO1
IXYS Corporation
Silicon Controlled Rectifier, 880A I(T)RMS, 500000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X4 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 150000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 880 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |