Part Details for MCO500-16IO1 by IXYS Corporation
Overview of MCO500-16IO1 by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for MCO500-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCO500-16IO1-ND
|
DigiKey | MOD THYRISTOR SGL 1600V Y1-CU Min Qty: 1 Lead time: 19 Weeks Container: Box |
8 In Stock |
|
$160.0220 / $170.8500 | Buy Now |
DISTI #
747-MCO500-16IO1
|
Mouser Electronics | Discrete Semiconductor Modules 500 Amps 1600V RoHS: Compliant | 101 |
|
$163.2300 / $170.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Box | 0Box |
|
$171.8100 | Buy Now |
DISTI #
MCO500-16IO1
|
TTI | Discrete Semiconductor Modules 500 Amps 1600V Min Qty: 2 Package Multiple: 2 Container: Box | Americas - 0 |
|
$148.9100 / $161.1800 | Buy Now |
DISTI #
MCO500-16IO1
|
TME | Module: thyristor, single thyristor, 1.6kV, 560A, Y1, Ufmax: 1.27V Min Qty: 1 | 0 |
|
$207.2500 / $235.0200 | RFQ |
Part Details for MCO500-16IO1
MCO500-16IO1 CAD Models
MCO500-16IO1 Part Data Attributes
|
MCO500-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCO500-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 880A I(T)RMS, 500000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | UL RECOGNIZED | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 250 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 300 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-XUFM-X4 | |
Leakage Current-Max | 80 mA | |
Non-Repetitive Pk On-state Cur | 150000 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 500000 A | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 880 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 80000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |