Part Details for MCOTS-C-48-3R3-SM-F-S by SynQor
Overview of MCOTS-C-48-3R3-SM-F-S by SynQor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCOTS-C-48-3R3-SM-F-S
MCOTS-C-48-3R3-SM-F-S CAD Models
MCOTS-C-48-3R3-SM-F-S Part Data Attributes:
|
MCOTS-C-48-3R3-SM-F-S
SynQor
Buy Now
Datasheet
|
Compare Parts:
MCOTS-C-48-3R3-SM-F-S
SynQor
DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, SIXTEENTH BRICK PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNQOR INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e3 | |
Length | 36.47 mm | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class F | |
Seated Height-Max | 13.33 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.81 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 49.5 W | |
Trim/Adjustable Output | YES | |
Width | 26.31 mm |
Alternate Parts for MCOTS-C-48-3R3-SM-F-S
This table gives cross-reference parts and alternative options found for MCOTS-C-48-3R3-SM-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCOTS-C-48-3R3-SM-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E48SC3R315NNA | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, EIGHTH BRICK PACKAGE-8 | Delta Electronics Inc | MCOTS-C-48-3R3-SM-F-S vs E48SC3R315NNA |
JAHW075F1-S | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-9 | GE Power Electronics Inc | MCOTS-C-48-3R3-SM-F-S vs JAHW075F1-S |
PQ60033EML10PKS | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | MCOTS-C-48-3R3-SM-F-S vs PQ60033EML10PKS |
IQ48033SMC7NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, SIXTEENTH BRICK PACKAGE-8 | SynQor | MCOTS-C-48-3R3-SM-F-S vs IQ48033SMC7NRS-G |
KNW015A0F41-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT, SIXTEENTH BRICK PACKAGE-8 | GE Power Electronics Inc | MCOTS-C-48-3R3-SM-F-S vs KNW015A0F41-SRZ |
VI-LC3Y-IXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MCOTS-C-48-3R3-SM-F-S vs VI-LC3Y-IXH1-CC |
VI-LC3Y-IX-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MCOTS-C-48-3R3-SM-F-S vs VI-LC3Y-IX-CC |
PQ60033EMA10NYS | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | MCOTS-C-48-3R3-SM-F-S vs PQ60033EMA10NYS |
VI-LCNY-CXH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | MCOTS-C-48-3R3-SM-F-S vs VI-LCNY-CXH1-CC |
PQ60033EMA10PYS | DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, EIGHTH BRICK PACKAGE-8 | SynQor | MCOTS-C-48-3R3-SM-F-S vs PQ60033EMA10PYS |