Part Details for MCP1258T-E/UN by Microchip Technology Inc
Overview of MCP1258T-E/UN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for MCP1258T-E/UN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5523
|
Newark | Ic, smps Controller, voltage-Mode, mos, tssop,10Pin, plastic Rohs Compliant: Yes |Microchip MCP1258T-E/UN Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
MCP1258T-E/UNCT-ND
|
DigiKey | IC REG CHARGE PUMP 3.3V 10MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1183 In Stock |
|
$1.6875 / $2.1000 | Buy Now |
DISTI #
MCP1258T-E/UN
|
Avnet Americas | Conv DC-DC Single Step Up 1.8V to 3.6V 10-Pin MSOP T/R - Tape and Reel (Alt: MCP1258T-E/UN) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.1000 | Buy Now |
DISTI #
579-MCP1258T-E/UN
|
Mouser Electronics | Switching Voltage Regulators Frac Charge Pump w/ PG and Bypass RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
DISTI #
MCP1258T-E/UN
|
Microchip Technology Inc | REG. CHARGE PUMP, Projected EOL: 2034-03-08 RoHS: Compliant pbFree: Yes |
3900 Alternates Available |
|
$1.5200 / $2.1000 | Buy Now |
DISTI #
70568441
|
RS | Fractional Charge Pump with PG and Bypass | Microchip Technology Inc. MCP1258T-E/UN RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $3.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin MSOP T/R RoHS: Compliant | 2500 Factory Stock |
|
$1.6800 / $4.5900 | Buy Now |
|
Bristol Electronics | 2339 |
|
RFQ | ||
|
Quest Components | 1871 |
|
$1.8240 / $3.6480 | Buy Now |
Part Details for MCP1258T-E/UN
MCP1258T-E/UN CAD Models
MCP1258T-E/UN Part Data Attributes:
|
MCP1258T-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1258T-E/UN
Microchip Technology Inc
REG. CHARGE PUMP, -40C to +125C, 10-MSOP, T/R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, MO-187BA, MSOP-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 6.501 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP1258T-E/UN
This table gives cross-reference parts and alternative options found for MCP1258T-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1258T-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1258-EUN | SWITCHED CAPACITOR REGULATOR, 650 kHz SWITCHING FREQ-MAX, PDSO10, PLASTIC, MO-187BA, MSOP-10 | Microchip Technology Inc | MCP1258T-E/UN vs MCP1258-EUN |
MCP1258-E/UN | REG. CHARGE PUMP, -40C to +125C, 10-MSOP, TUBE | Microchip Technology Inc | MCP1258T-E/UN vs MCP1258-E/UN |