Part Details for MCP1403-E/OA by Microchip Technology Inc
Overview of MCP1403-E/OA by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP1403-E/OA
MCP1403-E/OA CAD Models
MCP1403-E/OA Part Data Attributes
|
MCP1403-E/OA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1403-E/OA
Microchip Technology Inc
4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 3.91 mm |
Alternate Parts for MCP1403-E/OA
This table gives cross-reference parts and alternative options found for MCP1403-E/OA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1403-E/OA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1404T-E/MF | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1403-E/OA vs MCP1404T-E/MF |
UCC27516DRSR | 4-A/4-A single-channel gate driver with 5-V UVLO and 13-ns prop delay in SON package 6-SON -40 to 140 | Texas Instruments | MCP1403-E/OA vs UCC27516DRSR |
MCP1405T-E/P | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP1403-E/OA vs MCP1405T-E/P |
MCP1403-E/SN | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP1403-E/OA vs MCP1403-E/SN |
MCP1404-E/MF | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 6 X 5 MM, LEAD FREE, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1403-E/OA vs MCP1404-E/MF |
MCP1404-E/SO | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP1403-E/OA vs MCP1404-E/SO |
MCP1403-E/SO | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, SOIC-16 | Microchip Technology Inc | MCP1403-E/OA vs MCP1403-E/SO |
MCP1404T-E/P | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP1403-E/OA vs MCP1404T-E/P |
MCP1405T-E/SNVAO | Buffer/Inverter Based MOSFET Driver, 4.5A, PDSO8 | Microchip Technology Inc | MCP1403-E/OA vs MCP1405T-E/SNVAO |
MCP1404-E/OA | 4.5 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP1403-E/OA vs MCP1404-E/OA |