-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC7849
|
Newark | Dfn 4A Hi-Side Mosfet Driver Rohs Compliant: Yes |Microchip MCP14700-E/MF Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
52R9881
|
Newark | Ic, Mosfet Driver, 8Dfn, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dfn, Input Type:Non-Inverting, Source Current:2A, Sink Current:2A Rohs Compliant: Yes |Microchip MCP14700-E/MF Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
12T7753
|
Newark | Ic, Mosfet Driver, High/Low, 8Dfn, Driver Configuration:High Side And Low Side, Peak Output Current:3.5A, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Driver Case Style:Dfn, No. Of Pins:8Pins, Input Delay:27Ns, Output Rohs Compliant: Yes |Microchip MCP14700-E/MF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $2.2300 | Buy Now |
DISTI #
MCP14700-E/MF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1874 In Stock |
|
$1.6700 / $2.1900 | Buy Now |
DISTI #
MCP14700-E/MF
|
Avnet Americas | MOSFET DRVR 3.5A 2-OUT Hi/Lo Side Non-Inv 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP14700-E/MF) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 15 |
|
$1.6700 / $2.1900 | Buy Now |
DISTI #
579-MCP14700-E/MF
|
Mouser Electronics | Gate Drivers 4A Hi-Side MOSFET Driver RoHS: Compliant | 294 |
|
$1.6700 / $2.1900 | Buy Now |
DISTI #
V99:2348_06440238
|
Arrow Electronics | Driver 3.5A 2-OUT High and Low Side Non-Inv 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1736 | Americas - 2 |
|
$0.4554 / $1.8007 | Buy Now |
DISTI #
MCP14700-E/MF
|
Microchip Technology Inc | Synchronous MOSFET Driver w/separate High/Low side control, Projected EOL: 2034-09-16 RoHS: Compliant pbFree: Yes |
6060 Alternates Available |
|
$1.5900 / $2.1900 | Buy Now |
DISTI #
70389023
|
RS | MCP14700-E/MF, Dual MOSFET Power Driver 2A,4.5 to 5.5V, Non-Inverting,8-Pin DFN | Microchip Technology Inc. MCP14700-E/MF RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Future Electronics | 4a hi-side mosfet driver RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.6400 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14700-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14700-E/MF
Microchip Technology Inc
2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.046 µs | |
Turn-on Time | 0.035 µs | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP14700-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14700-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14700T-E/MF | 2 A BUF OR INV BASED MOSFET DRIVER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP14700-E/MF vs MCP14700T-E/MF |