-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NAND Gate Based MOSFET Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0137
|
Newark | 3.0A Matched, High -Speed, Low-Side Non-Inv Mosfet Drvr 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP14A0304T-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9070 | Buy Now |
DISTI #
MCP14A0304T-E/SNCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6873 In Stock |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
MCP14A0304T-E/SN
|
Avnet Americas | MOSFET Driver 3A 1-OUT Lo Side Dual Non-Inverting 8-Pin SOIC T/R - Tape and Reel (Alt: MCP14A0304T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.8800 / $1.1400 | Buy Now |
DISTI #
579-MCP14A0304T-E/SN
|
Mouser Electronics | Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr RoHS: Compliant | 19903 |
|
$0.8790 / $1.1400 | Buy Now |
DISTI #
MCP14A0304T-E/SN
|
Microchip Technology Inc | Dual 3.0A, Both ChA & ChB are non-inverted output, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes | 101250 |
|
$0.8300 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.9040 | Buy Now |
|
Onlinecomponents.com | MOSFET Driver 3A 1-OUT Lo Side Dual Non-Inverting 8-Pin SOIC T/R RoHS: Compliant |
3300 In Stock 99000 Factory Stock |
|
$0.7500 / $0.8750 | Buy Now |
DISTI #
67586902
|
Verical | Driver 3A 2-OUT Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2236 | Americas - 3250 |
|
$1.0049 / $1.1375 | Buy Now |
|
Bristol Electronics | 3049 |
|
RFQ | ||
|
Quest Components | 2439 |
|
$0.9960 / $2.6560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP14A0304T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0304T-E/SN
Microchip Technology Inc
NAND Gate Based MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 3 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.046 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP14A0304T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0304T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A0304-E/SN | NAND Gate Based MOSFET Driver | Microchip Technology Inc | MCP14A0304T-E/SN vs MCP14A0304-E/SN |
MCP14A0304-E/SNVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A0304T-E/SN vs MCP14A0304-E/SNVAO |