Part Details for MCP14A1201-E/SN by Microchip Technology Inc
Overview of MCP14A1201-E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP14A1201-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2061
|
Newark | 12A Mosfet Driver: Low Input Threshold, Driver Configuration:Low Side, Peak Output Current:12A, Supply Voltage Min:4.5V, Supply Voltage Max:18V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Delay:28Ns, Output Delay:28Ns, Rohs Compliant: Yes |Microchip MCP14A1201-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$1.7000 / $2.1800 | Buy Now |
DISTI #
MCP14A1201-E/SN-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
198 In Stock |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP14A1201-E/SN
|
Avnet Americas | MOSFET and Power Driver 12A 2-OUT Low Side Inverting 8-Pin SOIC Tube - Rail/Tube (Alt: MCP14A1201-E/SN) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
579-MCP14A1201-E/SN
|
Mouser Electronics | Gate Drivers Dual Power MOSFET Driver, 12A Inverting Test Chip RoHS: Compliant | 97 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP14A1201-E/SN
|
Microchip Technology Inc | Dual Power MOSFET Driver, 12A Inverting Test Chip, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes |
9795 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
|
Future Electronics | MCP14A1201 Series 20 V 12 A 1 W SMT Inverting High-Speed MOSFET Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Container: Tube | 0Tube |
|
$1.7500 / $1.9900 | Buy Now |
|
Onlinecomponents.com | 12.0A MOSFET Driver with Low Threshold Input and Enable RoHS: Compliant | 29300 Factory Stock |
|
$1.3800 / $1.6100 | Buy Now |
DISTI #
MCP14A1201-E/SN
|
TME | IC: driver, MOSFET gate driver, SO8, 12A, Ch: 2, 4.5÷18V Min Qty: 1 | 0 |
|
$2.0700 / $2.5900 | RFQ |
|
Ameya Holding Limited | 9795 |
|
RFQ | ||
|
NAC | 12.0A Single Inverting MOSFET Driver, Low Threshold with Enable Pin, SOIC8 - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 23400 |
|
$1.7200 / $2.1200 | Buy Now |
Part Details for MCP14A1201-E/SN
MCP14A1201-E/SN CAD Models
MCP14A1201-E/SN Part Data Attributes
|
MCP14A1201-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A1201-E/SN
Microchip Technology Inc
MOSFET Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2019-07-11 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 12 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.75 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.072 µs | |
Turn-on Time | 0.072 µs | |
Width | 3.9 mm |
Alternate Parts for MCP14A1201-E/SN
This table gives cross-reference parts and alternative options found for MCP14A1201-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A1201-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14A1201-E/MS | MOSFET Driver | Microchip Technology Inc | MCP14A1201-E/SN vs MCP14A1201-E/MS |
MCP14A1202T-E/SNVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1201-E/SN vs MCP14A1202T-E/SNVAO |
MCP14A1202T-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1201-E/SN vs MCP14A1202T-E/MSVAO |
MCP2221A-I/ML | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP14A1201-E/SN vs MCP2221A-I/ML |
MCP14A1201T-E/MS | MOSFET Driver | Microchip Technology Inc | MCP14A1201-E/SN vs MCP14A1201T-E/MS |
MCP14A1202-E/SNVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1201-E/SN vs MCP14A1202-E/SNVAO |
MCP14A1201T-E/MNYVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1201-E/SN vs MCP14A1201T-E/MNYVAO |
MCP14A1201-E/MNY | MOSFET Driver | Microchip Technology Inc | MCP14A1201-E/SN vs MCP14A1201-E/MNY |
MCP14A1201-E/MSVAO | Buffer/Inverter Based MOSFET Driver, PDSO8 | Microchip Technology Inc | MCP14A1201-E/SN vs MCP14A1201-E/MSVAO |
MCP2221A-I/MLVAO | Microprocessor Circuit, CMOS, PQCC16 | Microchip Technology Inc | MCP14A1201-E/SN vs MCP2221A-I/MLVAO |