Part Details for MCP14E3T-E/SN by Microchip Technology Inc
Overview of MCP14E3T-E/SN by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP14E3T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4804
|
Newark | Ic, dual Mosfet Driver, cmos, sop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP14E3T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8400 | Buy Now |
DISTI #
MCP14E3T-E/SNTR-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7800 | Buy Now |
DISTI #
MCP14E3T-E/SN
|
Avnet Americas | MOSFET DRVR 4A 2-OUT Lo Side Inv 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP14E3T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7800 / $2.3500 | Buy Now |
DISTI #
579-MCP14E3T-E/SN
|
Mouser Electronics | Gate Drivers 45A Dual MOSFET Driver RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
MCP14E3T-E/SN
|
Microchip Technology Inc | DUAL INVERTING 4.5 AMP MOSFET DRIVER WITH ENABLE PIN, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6900 / $2.3500 | Buy Now |
DISTI #
70569470
|
RS | IC MOSFET DVR 4.0A DUAL 8SOIC | Microchip Technology Inc. MCP14E3T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 / $3.2600 | RFQ |
|
Future Electronics | 4.0A Dual High-Speed Power MOSFET Drivers With Enable RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Gate Driver - Low-Side - Independent Channel - 2 Drivers - IGBT, N-Channel, P-Channel MOSFET Gate - Inverting Input - 4.5 to 18V - 8-SOIC - T&R. RoHS: Compliant | 0 |
|
$1.5900 / $4.3500 | Buy Now |
|
NAC | 4.5A Dual MOSFET Drvr - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.8900 / $2.3200 | Buy Now |
DISTI #
MCP14E3T-E/SN
|
Avnet Silica | MOSFET DRVR 4A 2-OUT Lo Side Inv 8-Pin SOIC N T/R (Alt: MCP14E3T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP14E3T-E/SN
MCP14E3T-E/SN CAD Models
MCP14E3T-E/SN Part Data Attributes
|
MCP14E3T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14E3T-E/SN
Microchip Technology Inc
4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.11 µs | |
Width | 3.9 mm |
Alternate Parts for MCP14E3T-E/SN
This table gives cross-reference parts and alternative options found for MCP14E3T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14E3T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP14E3-E/SN | 4 A PUSH-PULL BASED MOSFET DRIVER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP14E3T-E/SN vs MCP14E3-E/SN |