Part Details for MCP1501T-25E/RW by Microchip Technology Inc
Results Overview of MCP1501T-25E/RW by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1501T-25E/RW Information
MCP1501T-25E/RW by Microchip Technology Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1501T-25E/RW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59Y5992
|
Newark | 50 Ppm 0.1% Voltage Reference 8 Wdfn 2X2X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP1501T-25E/RW RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6470 | Buy Now |
|
DISTI #
MCP1501T-25E/RW
|
Avnet Americas | HIGH PRECISION BUFFERED VOLTAGE REFERENCE - Tape and Reel (Alt: MCP1501T-25E/RW) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.7429 | Buy Now |
|
DISTI #
MCP1501T-25E/RW
|
Microchip Technology Inc | Precision Buffered Voltage Reference, WDFN, Projected EOL: 2039-12-17 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel | In Stock: 2670 and Alternates Available |
|
$0.5800 / $0.8100 | Buy Now |
|
DISTI #
MCP1501T-25E/RW
|
IBS Electronics | HIGH PRECISION BUFFERED VOLTAGE REFERENCE 8 WDFN 2X2X0.8MM T/R ROHS COMPLIANT: YES Min Qty: 25 Package Multiple: 1 | 1750 |
|
$0.7644 / $1.6758 | Buy Now |
|
|
NAC | 50 ppm 0.1% Voltage Reference. Package: 8 WDFN 2x2x0.8mm T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6500 / $0.8000 | Buy Now |
|
DISTI #
MCP1501T-25E/RW
|
Avnet Silica | HIGH PRECISION BUFFERED VOLTAGE REFERENCE (Alt: MCP1501T-25E/RW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
MCP1501T-25E/RW
|
EBV Elektronik | HIGH PRECISION BUFFERED VOLTAGE REFERENCE (Alt: MCP1501T-25E/RW) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | 50 ppm 0.1% Voltage Reference. Package: 8 WDFN 2x2x0.8mm T/R - MIXED SIGNAL PRODUCTS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.9385 / $1.0200 | Buy Now |
US Tariff Estimator: MCP1501T-25E/RW by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP1501T-25E/RW
MCP1501T-25E/RW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1501T-25E/RW Part Data Attributes
|
|
MCP1501T-25E/RW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1501T-25E/RW
Microchip Technology Inc
Precision Buffered Voltage Reference
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.08,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | WDFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 7 Weeks | |
| Date Of Intro | 2016-05-26 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.03 A | |
| Output Voltage-Max | 2.5025 V | |
| Output Voltage-Min | 2.4975 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.55 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 50 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 2 Mm |
Alternate Parts for MCP1501T-25E/RW
This table gives cross-reference parts and alternative options found for MCP1501T-25E/RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1501T-25E/RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1501T-25E/CHY | Microchip Technology Inc | $0.5775 | Precision Buffered Voltage Reference | MCP1501T-25E/RW vs MCP1501T-25E/CHY |
| MCP1525-I/TO | Microchip Technology Inc | $0.6874 | 2.5V Precision Voltage Reference | MCP1501T-25E/RW vs MCP1525-I/TO |
MCP1501T-25E/RW Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the voltage reference IC close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC), and use a star-ground configuration to minimize noise. Additionally, use a low-impedance power supply and decouple the power pins with capacitors to reduce noise and ripple.
-
To ensure stability and accuracy, use a high-quality voltage reference design with a stable power supply, and follow proper PCB layout and thermal management practices. Additionally, consider using a voltage reference with a low temperature coefficient, such as the MCP1501T-25E/RW, which has a typical temperature coefficient of 10 ppm/°C.
-
The recommended output capacitor value for the MCP1501T-25E/RW is 10 μF to 22 μF, with a voltage rating of at least 6.3 V. This capacitor helps to filter out noise and improve the stability of the voltage reference output.
-
No, the MCP1501T-25E/RW is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference for analog-to-digital converters, digital-to-analog converters, and other precision analog circuits, but it is not designed to regulate voltage for power supply applications.
-
To calculate the total error budget, consider the initial accuracy, temperature coefficient, and long-term stability of the voltage reference, as well as the accuracy and temperature coefficient of the ADC or DAC. Add the individual error contributions to determine the total error budget.