Part Details for MCP1630V-E/MS by Microchip Technology Inc
Overview of MCP1630V-E/MS by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCP1630V-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9161
|
Newark | Ic, Pwm, High Speed, 8Msop, Input Voltage:5V, Output Voltage:-, Output Current:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Msop, No. Of Pins:8Pins, Frequency:1Mhz, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip MCP1630V-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 365 |
|
$1.3100 / $1.6200 | Buy Now |
DISTI #
56K6979
|
Newark | Pwm Controller, 15V, Msop-8, Input Voltage:5V, Output Voltage:-, Output Current:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Controller Ic Case Style:Msop, No. Of Pins:8Pins, Frequency:1Mhz, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP1630V-E/MS Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 | Buy Now |
DISTI #
MCP1630V-E/MS-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
84 In Stock |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP1630V-E/MS
|
Avnet Americas | Current Mode PWM Controller 8-Pin MSOP Tube - Rail/Tube (Alt: MCP1630V-E/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
579-MCP1630V-E/MS
|
Mouser Electronics | Switching Controllers High Speed PWM PIC attach RoHS: Compliant | 723 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
MCP1630V-E/MS
|
Microchip Technology Inc | PIC HIGH SPEED PULSE WIDTH MODULATOR, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
14767 Alternates Available |
|
$1.1300 / $1.5700 | Buy Now |
DISTI #
70389182
|
RS | High-Speed, Microcontroller-Adaptable, Pulse Width Modulator | Microchip Technology Inc. MCP1630V-E/MS RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.5800 | RFQ |
|
Future Electronics | MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.2800 / $1.3800 | Buy Now |
|
Onlinecomponents.com | PWM Controller - Transistor Driver Output - 1 Output - 1 Output Phases - 1 MHz Switching - 3 to 5.5V Supply - 8-MSOP Package. RoHS: Compliant | 14800 Factory Stock |
|
$1.0200 / $1.2500 | Buy Now |
DISTI #
77910164
|
Verical | Current Mode PWM Controller 1000kHz Automotive AEC-Q100 8-Pin MSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 78 |
|
$2.1970 / $2.2481 | Buy Now |
Part Details for MCP1630V-E/MS
MCP1630V-E/MS CAD Models
MCP1630V-E/MS Part Data Attributes:
|
MCP1630V-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1630V-E/MS
Microchip Technology Inc
SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, M0-187, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, M0-187, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | CAN ALSO BE CONFIGURED IN AVERAGE CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MCP1630V-E/MS
This table gives cross-reference parts and alternative options found for MCP1630V-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1630V-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1630V-E/MC | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, M0-229, DFN-8 | Microchip Technology Inc | MCP1630V-E/MS vs MCP1630V-E/MC |