-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9122
|
Newark | Pwm Controller, 600Khz, 3V-5.5V, Msop-8, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Microchip MCP1632-BAE/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 | Buy Now |
DISTI #
MCP1632-BAE/MS-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8MSOP Min Qty: 400 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0200 | Buy Now |
DISTI #
MCP1632-BAE/MS
|
Avnet Americas | Current Mode PWM Controller 8-Pin MSOP Tube - Rail/Tube (Alt: MCP1632-BAE/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.0200 / $1.3600 | Buy Now |
DISTI #
579-MCP1632-BAE/MS
|
Mouser Electronics | Switching Controllers Standalone Low-Side PWM Controller RoHS: Compliant | 0 |
|
$1.0200 / $1.3600 | Order Now |
DISTI #
MCP1632-BAE/MS
|
Microchip Technology Inc | High Speed PWM Controller (600kHz), Projected EOL: 2039-12-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
DISTI #
70431535
|
RS | 8 MSOP 3x3mm TUBEStandalone Low-Side PWM Controller with Integrated MOSFET Drive | Microchip Technology Inc. MCP1632-BAE/MS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 50 |
|
$0.7200 | Buy Now |
|
Future Electronics | Standalone Low-Side PWM Controller with Integrated MOSFET Driver RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 4 Container: Tube | 0Tube |
|
$1.1200 / $1.2700 | Buy Now |
|
Future Electronics | Standalone Low-Side PWM Controller with Integrated MOSFET Driver RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$1.0000 / $1.1500 | Buy Now |
|
Onlinecomponents.com | Current Mode PWM Controller 690kHz Automotive 8-Pin MSOP Tube RoHS: Compliant | 0 |
|
$0.9410 / $1.1450 | Buy Now |
|
Rochester Electronics | MCP1632 - Standalone Low-Side PWM Controller with Integrated MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$1.0900 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1632-BAE/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1632-BAE/MS
Microchip Technology Inc
SWITCHING CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ADJUSTABLE SOFT START | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1632-BAE/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1632-BAE/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1632T-BAE/MS | SWITCHING CONTROLLER | Microchip Technology Inc | MCP1632-BAE/MS vs MCP1632T-BAE/MS |