Part Details for MCP1633-E/MGVAO by Microchip Technology Inc
Overview of MCP1633-E/MGVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP1633-E/MGVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP1633-E/MGVAO
|
Microchip Technology Inc | Low side PWM controller with LED dimming, Projected EOL: 2044-04-14 RoHS: Compliant pbFree: Yes |
6790 Alternates Available |
|
$1.6100 / $2.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6720 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP1633-E/MGVAO
MCP1633-E/MGVAO CAD Models
MCP1633-E/MGVAO Part Data Attributes
|
MCP1633-E/MGVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1633-E/MGVAO
Microchip Technology Inc
Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PQCC16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MCP1633-E/MGVAO
This table gives cross-reference parts and alternative options found for MCP1633-E/MGVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1633-E/MGVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1633T-E/MGVAO | Switching Regulator, Current-mode, 2200kHz Switching Freq-Max, PQCC16 | Microchip Technology Inc | MCP1633-E/MGVAO vs MCP1633T-E/MGVAO |