-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6822
|
Newark | Synchronous Boost Regulator, Dfn-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, Output Current:350Ma, Ic Case/Package:Dfn Rohs Compliant: Yes |Microchip MCP1640C-I/MC Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6340 | Buy Now |
DISTI #
MCP1640C-I/MC-ND
|
DigiKey | IC REG BOOST ADJ 350MA 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
683 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MCP1640C-I/MC
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V to 5.5V 8-Pin DFN EP Tube - Rail/Tube (Alt: MCP1640C-I/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
579-MCP1640C-I/MC
|
Mouser Electronics | Switching Voltage Regulators 500 kHz 300 mA Syn Boost Converter RoHS: Compliant | 24170 |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
MCP1640C-I/MC
|
Microchip Technology Inc | PFM/PWM Enabled, Input to Output Bypass, Projected EOL: 2034-02-18 RoHS: Compliant pbFree: Yes |
17415 Alternates Available |
|
$0.5900 / $0.8100 | Buy Now |
DISTI #
70414842
|
RS | Step-up DC/DC Regulator 350mA 500kHz | Microchip Technology Inc. MCP1640C-I/MC RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9800 / $1.1500 | RFQ |
|
Future Electronics | Voltage Regulators - Switching Regulators 500 kHz 300 mA Syn Boost Converter RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 150 Lead time: 4 Container: Tube | 0Tube |
|
$0.6700 / $0.7550 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive 8-Pin DFN EP Tube RoHS: Compliant |
1200 In Stock 17400 Factory Stock |
|
$0.5500 / $0.6520 | Buy Now |
DISTI #
67583163
|
Verical | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A Automotive AEC-Q100 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2304 | Americas - 1200 |
|
$0.7953 / $0.9056 | Buy Now |
|
Ameya Holding Limited | Voltage Regulators - Switching Regulators 500 kHz 300 mA Syn Boost Converter | 15915 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1640C-I/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1640C-I/MC
Microchip Technology Inc
0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC8,.11,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2V TO 5.5V; PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 2 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MCP1640C-I/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1640C-I/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1640CT-I/CHY | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP1640C-I/MC vs MCP1640CT-I/CHY |
MCP1640-I/CHY | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP1640C-I/MC vs MCP1640-I/CHY |
MCP1640CT-I/MC | 0.35 A SWITCHING REGULATOR, 575 kHz SWITCHING FREQ-MAX, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP1640C-I/MC vs MCP1640CT-I/MC |