-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHING REGULATOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y7772
|
Newark | Dc/Dc Conv, Sync Boost, 1Mhz, Msop-8, Regulator Output Type:Fixed, Topology:Synchronous Boost (Step Up), Input Voltage Min:650Mv, Input Voltage Max:5.5V, Output Current:300Ma, Ic Case/Package:Msop, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP1642D-33I/MS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 | Buy Now |
DISTI #
MCP1642D-33I/MS-ND
|
DigiKey | IC REG BOOST 3.3V 800MA 8MSOP Min Qty: 400 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
DISTI #
MCP1642D-33I/MS
|
Avnet Americas | Conv DC-DC Single Step Up 0.65V 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP1642D-33I/MS) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
$1.0000 / $1.3200 | Buy Now |
DISTI #
579-MCP1642D-33I/MS
|
Mouser Electronics | Switching Voltage Regulators Step-up DC/DC Reg 1 MHz, 1.6A, 3.3Vout RoHS: Compliant | 2578 |
|
$0.9980 / $1.3200 | Buy Now |
DISTI #
MCP1642D-33I/MS
|
Microchip Technology Inc | SYNCHRONOUS BOOST CONVERTER, Projected EOL: 2039-12-18 RoHS: Compliant pbFree: Yes |
5890 Alternates Available |
|
$0.9700 / $1.3200 | Buy Now |
DISTI #
70567283
|
RS | 1MHz,1.6ASwitch,0.65VStart-upSyncBoostRegulator, InputtoOutputBypass,3.3Vout | Microchip Technology Inc. MCP1642D-33I/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 3.3V 0.3A 8-Pin MSOP Tube RoHS: Compliant | 5800 Factory Stock |
|
$0.8580 / $1.0440 | Buy Now |
DISTI #
MCP1642D-33I/MS
|
TME | IC: PMIC, DC/DC converter, Uin: 350mV÷3.3V, Uout: 3.3V, 800mA, MSOP8 Min Qty: 1 | 0 |
|
$1.1500 / $1.6000 | RFQ |
|
Ameya Holding Limited | 5890 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1642D-33I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1642D-33I/MS
Microchip Technology Inc
SWITCHING REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1150 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP1642D-33I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1642D-33I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1642DT-33I/MS | SWITCHING REGULATOR | Microchip Technology Inc | MCP1642D-33I/MS vs MCP1642DT-33I/MS |