Part Details for MCP1662T-E/OT by Microchip Technology Inc
Results Overview of MCP1662T-E/OT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1662T-E/OT Information
MCP1662T-E/OT by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP1662T-E/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31Y2510
|
Newark | 32V Output, Non-Synchronous Boost Led Dr, Device Topology:Boost (Step Up), Input Voltage Min:2.4V, Input Voltage Max:5.5V, Output Voltage Max:32V, Output Current Max:200Ma, Switching Frequency:500Khz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Microchip MCP1662T-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2989 |
|
$1.0200 / $1.3600 | Buy Now |
|
DISTI #
62X0522
|
Newark | Led Driver, Boost, 500Khz, Sot-23-5, Topology:Boost, Led Driver Type:-, Input Voltage Min:2.4V, Input Voltage Max:5.5V, Output Voltage Max:32V, Output Current Max:200Ma, Switching Frequency Typ:500Khz, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip MCP1662T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
|
DISTI #
MCP1662T-E/OT
|
Avnet Americas | LED DRVR Boost 1-CH PWM 32V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1662T-E/OT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.1000 / $1.2571 | Buy Now |
|
DISTI #
MCP1662T-E/OT
|
Avnet Americas | LED DRVR Boost 1-CH PWM 32V 0.2A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP1662T-E/OT) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
DISTI #
MCP1662T-E/OT
|
Microchip Technology Inc | Non-Synch High Voltage Boost Converter, SOT-23, Projected EOL: 2039-06-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Reel | In Stock: 3083 and Alternates Available |
|
$0.9900 / $1.3600 | Buy Now |
|
DISTI #
70431467
|
RS | 5 SOT-23 T/R32V OUTPUT, NON-SYNCHRONOUS BOOST LED DRIVER IN SOT23 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2500 / $1.3900 | RFQ |
|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
DISTI #
MCP1662T-E/OT
|
TME | PMIC, DC/DC converter, Uin: 2.4÷5.5VDC, Uout: 32VDC, 0.2A, SOT23-5 Min Qty: 1 | 0 |
|
$1.1400 / $1.4300 | RFQ |
|
|
NAC | 32V Output, 1.3A Switch, Non-synchronous Boost LED Driver in SOT23. - POWER ANALOG Product Line RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1000 / $1.3500 | Buy Now |
|
DISTI #
MCP1662T-E/OT
|
Avnet Silica | LED DRVR Boost 1CH PWM 32V 02A 5Pin SOT23 TR (Alt: MCP1662T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MCP1662T-E/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP1662T-E/OT
MCP1662T-E/OT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1662T-E/OT Part Data Attributes
|
|
MCP1662T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1662T-E/OT
Microchip Technology Inc
Non-Synch High Voltage Boost Converter
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | LSSOP, TSOP5,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Microchip | |
| Interface IC Type | LED DISPLAY DRIVER | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | NO | |
| Number of Functions | 1 | |
| Number of Segments | 6 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | TS 16949 | |
| Seated Height-Max | 1.45 mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.4 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.55 mm |
MCP1662T-E/OT Frequently Asked Questions (FAQ)
-
A good PCB layout for the MCP1662T-E/OT involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
-
To ensure the stability of the output voltage, it's essential to choose the correct output capacitor value and type. A minimum capacitance of 10uF is recommended, and the capacitor should have a low ESR (Equivalent Series Resistance) to minimize voltage ripple.
-
The maximum input voltage that the MCP1662T-E/OT can handle is 18V. Exceeding this voltage can cause damage to the device.
-
The MCP1662T-E/OT is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to consider the thermal management and heat dissipation in the system design.
-
The output voltage of the MCP1662T-E/OT can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the resistors in the feedback network, Vin is the input voltage, and Vref is the reference voltage (typically 1.2V).