Part Details for MCP1725-3302E/MC by Microchip Technology Inc
Results Overview of MCP1725-3302E/MC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1725-3302E/MC Information
MCP1725-3302E/MC by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1725-3302E/MC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20T5956
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 210Mv Dropout, 3.3Vout, 500Maout, Dfn-8 Rohs Compliant: Yes |Microchip MCP1725-3302E/MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1144 |
|
$0.5250 / $0.5650 | Buy Now |
|
DISTI #
MCP1725-3302E/MC
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 210mV @ 500mA, 3.3 V, 500 mA, 8 Pins, DFN-EP - Rail/Tube (Alt: MCP1725-3302E/MC) COO: Thailand RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.5625 / $0.6429 | Buy Now |
|
DISTI #
20T5956
|
Avnet Americas | LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 210mV @ 500mA, 3.3 V, 500 mA, 8 Pins, DFN-EP (Alt: 20T5956) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5400 / $0.7100 | Buy Now |
|
DISTI #
MCP1725-3302E/MC
|
Microchip Technology Inc | 500MA, LOW VOLTAGE LDO, DFN, Projected EOL: 2034-12-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 791 and Alternates Available |
|
$0.5200 / $0.7100 | Buy Now |
|
DISTI #
70389046
|
RS | LDO REGULATOR 500MA 3.3V SHUTDOWN DFN8EP Min Qty: 750 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
|
Bristol Electronics | 200 |
|
RFQ | ||
|
DISTI #
MCP1725-3302E/MC
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.5A, DFN8, SMD Min Qty: 1 | 0 |
|
$0.6800 / $1.0100 | RFQ |
|
DISTI #
MCP1725-3302E/MC
|
IBS Electronics | LDO REGULATOR 500MA 3.3V SHUTDOWN DFN8EP | MICROCHIP TECHNOLOGY INC. MCP1725-3302E/MC Min Qty: 15 Package Multiple: 1 | 3599 |
|
$0.6299 / $0.8470 | Buy Now |
|
|
NAC | 500mA CMOS LDO, Vout=3.3V, Extended Temp Range. Package: 8 DFN 2x3x0.9mm TUBE - POWER ANALOG Product Line RoHS: Compliant Min Qty: 600 Package Multiple: 150 Container: Tube | 0 |
|
$0.5600 / $0.6900 | Buy Now |
|
DISTI #
MCP1725-3302E/MC
|
Avnet Silica | LDO Voltage Regulator Fixed 23 V to 6 V 1 Output 210mV 500mA 33 V 500 mA 8 Pins DFNEP (Alt: MCP1725-3302E/MC) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: MCP1725-3302E/MC by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP1725-3302E/MC
MCP1725-3302E/MC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1725-3302E/MC Part Data Attributes
|
|
MCP1725-3302E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1725-3302E/MC
Microchip Technology Inc
500MA, LOW VOLTAGE LDO
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DFN | |
| Package Description | 2 X 3 Mm, 0.90 Mm Height, Plastic, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DFN-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.35 V | |
| Dropout Voltage1-Nom | 0.21 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 3.7325 V | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.0119724% | |
| Load Regulation-Max | 0.033% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.3825 V | |
| Output Voltage1-Min | 3.2175 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.08,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 2% | |
| Width | 2 Mm |
Alternate Parts for MCP1725-3302E/MC
This table gives cross-reference parts and alternative options found for MCP1725-3302E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1725-3302E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1725T-3302E/MC | Microchip Technology Inc | $0.5958 | 500MA, LOW VOLTAGE LDO | MCP1725-3302E/MC vs MCP1725T-3302E/MC |
| MCP1725-3302E/SN | Microchip Technology Inc | $0.6067 | 500MA CMOS LDO | MCP1725-3302E/MC vs MCP1725-3302E/SN |
MCP1725-3302E/MC Frequently Asked Questions (FAQ)
-
The maximum input voltage that the MCP1725-3302E/MC can handle is 6V. Exceeding this voltage may damage the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The minimum input capacitance required for the MCP1725-3302E/MC is 1uF. However, it is recommended to use a higher capacitance value, such as 4.7uF or 10uF, to ensure stability and reduce noise.
-
The MCP1725-3302E/MC is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the output current and voltage at high temperatures.
-
The output voltage of the MCP1725-3302E/MC can be calculated using the following formula: Vout = (R1 / R2) x 1.25V, where R1 and R2 are the resistors used in the feedback network.