Power Circuits
MCP1754ST-5002E/MB
Microchip Technology Inc
Description: 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN

Overview of MCP1754ST-5002E/MB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADF5002EB2Z Analog Devices Evaluation Board

Price & Stock for MCP1754ST-5002E/MB by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58T9717
Newark Ldo 3 Sot-89 T/R Rohs Compliant: Yes |Microchip MCP1754ST-5002E/MB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.5940
$0.5940 Buy Now
DISTI # MCP1754ST-5002E/MBCT-ND
DigiKey IC REG LINEAR 5V 150MA SOT89-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5468
In Stock
  • 1 $0.7300
  • 25 $0.6124
  • 1,000 $0.6125
$0.6124 / $0.7300 Buy Now
DISTI # MCP1754ST-5002E/MB
Avnet Americas LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: MCP1754ST-5002E/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1 $0.7300
  • 25 $0.6100
  • 100 $0.5600
$0.5600 / $0.7300 Buy Now
DISTI # 579-MCP1754T-5002EMB
Mouser Electronics LDO Voltage Regulators LDO RoHS: Compliant 20589
  • 1 $0.6600
  • 10 $0.6490
  • 25 $0.6120
  • 1,000 $0.6120
  • 10,000 $0.5970
$0.5970 / $0.6600 Buy Now
DISTI # MCP1754ST-5002E/MB
Microchip Technology Inc 16V, High PSRR, 150mA LDO, Vout=5.0V, Projected EOL: 2039-08-16 RoHS: Compliant pbFree: Yes 8075

Alternates Available
  • 1 $0.7300
  • 25 $0.6100
  • 100 $0.5600
  • 1,000 $0.5500
  • 5,000 $0.5400
$0.5400 / $0.7300 Buy Now
DISTI # 70388561
RS MCP1754ST-5002E/MB, Single LinearVoltage Regulator,150mA 5V,+/-0.4%,3-Pin SOT-89 | Microchip Technology Inc. MCP1754ST-5002E/MB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.7400
  • 10,000 $0.7000
  • 50,000 $0.6600
  • 100,000 $0.6200
$0.6200 / $0.7400 RFQ
Future Electronics MCP1754 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 1,000 $0.6950
  • 2,000 $0.6750
  • 3,000 $0.6600
$0.6600 / $0.6950 Buy Now
Onlinecomponents.com LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant 1000 In Stock
8000 Factory Stock
  • 1,000 $0.5970
  • 3,000 $0.5910
  • 5,000 $0.5850
  • 8,000 $0.5790
  • 10,000 $0.5740
  • 15,000 $0.5680
  • 25,000 $0.5620
$0.5620 / $0.5970 Buy Now
DISTI # MCP1754ST-5002E/MB
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, SOT89-3, SMD Min Qty: 3 880
  • 3 $0.9600
  • 10 $0.9100
  • 25 $0.8500
  • 100 $0.7800
$0.7800 / $0.9600 Buy Now
NAC LDO - Package: 3 SOT-89 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 6000
  • 1 $0.7500
  • 100 $0.6800
  • 500 $0.6300
  • 1,000 $0.6100
$0.6100 / $0.7500 Buy Now
DISTI # MCP1754ST-5002E/MB
Avnet Silica LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R (Alt: MCP1754ST-5002E/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP1754ST-5002E/MB
EBV Elektronik LDO Regulator Pos 5V 0.15A 4-Pin(3+Tab) SOT-89 T/R (Alt: MCP1754ST-5002E/MB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
LCSC SOT-89-3 Power Management - Specialized ROHS 10
  • 1 $0.5176
  • 10 $0.4503
  • 30 $0.4086
  • 100 $0.3492
  • 500 $0.3299
  • 1,000 $0.3211
$0.3211 / $0.5176 Buy Now
Master Electronics LDO Regulator Pos 5V 0.15A Automotive 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant 1000 In Stock
8000 Factory Stock
  • 1,000 $0.5970
  • 3,000 $0.5910
  • 5,000 $0.5850
  • 8,000 $0.5790
  • 10,000 $0.5740
  • 15,000 $0.5680
  • 25,000 $0.5620
$0.5620 / $0.5970 Buy Now

CAD Models for MCP1754ST-5002E/MB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1754ST-5002E/MB by Microchip Technology Inc

MCP1754ST-5002E/MB
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-89
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.3 V
Input Voltage Absolute-Max
17.6 V
Input Voltage-Max
16 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.495 mm
Line Regulation-Max
0.025%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
5.1 V
Output Voltage1-Min
4.9 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-243
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2%
Width
2.445 mm
Want to compare parts?
  1. MCP1754ST-5002E/MB
    Microchip Technology Inc
    5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN
    VS

Alternate Parts for MCP1754ST-5002E/MB

This table gives cross-reference parts and alternative options found for MCP1754ST-5002E/MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1754ST-5002E/MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1754T-5002E/MB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754T-5002E/MB
MCP1754S-5002E/MB MCP1754S-5002E/MB Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754S-5002E/MB
Part Number Description Manufacturer Compare
MCP1754S-5002E/MC 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754S-5002E/MC
MCP1754ST-5002E/DB 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754ST-5002E/DB
MCP1754S-5002E/DB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754S-5002E/DB
MCP1754T-5002E/MC 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754T-5002E/MC
MCP1754-5002E/MC 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754-5002E/MC
MCP1754ST-5002E/MC 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754ST-5002E/MC
MCP1754T-5002E/MB FIXED POSITIVE LDO REGULATOR Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754T-5002E/MB
MCP1754T-5002E/DC 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SOT-223, 5 PIN Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754T-5002E/DC
MCP1754T-5002E/OT 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, 2 X 3 MM, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc MCP1754ST-5002E/MB vs MCP1754T-5002E/OT

Related Parts for MCP1754ST-5002E/MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1754ST-5002E/MB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1754ST-5002E/MB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1754ST-5002E/MB would you like to use for your alert(s)?
  • Please alert me when MCP1754ST-5002E/MB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1754ST-5002E/MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1754ST-5002E/MB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1754ST-5002E/MB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1754ST-5002E/MB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1754ST-5002E/MB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: