-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1755S-1802E/DB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8733
|
Newark | Ldo Voltage Reg, 1.8V, 0.3A, Sot-23-3, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:300Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP1755S-1802E/DB Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 | Buy Now |
DISTI #
MCP1755S-1802E/DB-ND
|
DigiKey | IC REG LIN 1.8V 300MA SOT223-3 Min Qty: 1 Lead time: 4 Weeks Container: Tube |
195 In Stock |
|
$0.7375 / $0.8900 | Buy Now |
DISTI #
MCP1755S-1802E/DB
|
Avnet Americas | 16 V,300MA LOW QUIESCENT CURRENT IDO WITH SHUTDOWN AND POWER - Rail/Tube (Alt: MCP1755S-1802E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
579-MCP1755S-1802EDB
|
Mouser Electronics | LDO Voltage Regulators dsPIC33EP256MC506 RoHS: Compliant | 468 |
|
$0.7370 / $0.8900 | Buy Now |
DISTI #
MCP1755S-1802E/DB
|
Microchip Technology Inc | 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 46943 |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
70431561
|
RS | MCP1755S-1802E/DB, LDOVoltage Regulator,300mA,1.8 to 5.5V.85%,3+Tab-Pin SOT-223 | Microchip Technology Inc. MCP1755S-1802E/DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 50 |
|
$0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 78 Package Multiple: 78 | 0 |
|
$0.7570 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.8V 0.3A Automotive 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant | 46878 Factory Stock |
|
$0.7030 / $0.8950 | Buy Now |
DISTI #
MCP1755S-1802E/DB
|
Avnet Americas | 16 V,300MA LOW QUIESCENT CURRENT IDO WITH SHUTDOWN AND POWER - Rail/Tube (Alt: MCP1755S-1802E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
|
Ameya Holding Limited | IC: voltage regulator, LDO,linear,fixed, 1.8V, 0.3A, SOT223-3, SMD | 46943 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1755S-1802E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755S-1802E/DB
Microchip Technology Inc
MCP1755S-1802E/DB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , SOT-223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.01116% | |
Load Regulation-Max | 0.009% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |