-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1755S-5002E/DB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8684
|
Newark | Fixed Ldo Voltage Regulator, 3.6V To 16V, 300Mv Dropout, 5Vout, 300Maout, Sot-223-3 Rohs Compliant: Yes |Microchip MCP1755S-5002E/DB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 314 |
|
$0.7680 / $0.9260 | Buy Now |
DISTI #
31W8735
|
Newark | Ldo Voltage Reg, 5V, 0.3A, Sot-23-3, Output Type:Fixed, Input Voltage Min:3.6V, Input Voltage Max:16V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:300Ma, Dropout Voltage Typ @ Current:300Mv, No. Of Pins:3Pins Rohs Compliant: Yes |Microchip MCP1755S-5002E/DB Min Qty: 468 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7520 | Buy Now |
DISTI #
MCP1755S-5002E/DB-ND
|
DigiKey | IC REG LINEAR 5V 300MA SOT223-3 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
543 In Stock |
|
$0.7375 / $0.8900 | Buy Now |
DISTI #
MCP1755S-5002E/DB
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 3-Pin SOT-223 Tube - Rail/Tube (Alt: MCP1755S-5002E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
DISTI #
579-MCP1755S-5002EDB
|
Mouser Electronics | LDO Voltage Regulators 16 V300mA low RoHS: Compliant | 2168 |
|
$0.7370 / $0.8200 | Buy Now |
DISTI #
MCP1755S-5002E/DB
|
Microchip Technology Inc | 16 V,300mA low quiescent current Ido with shutdown and power good., Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1575 Alternates Available |
|
$0.6500 / $0.8900 | Buy Now |
DISTI #
70451942
|
RS | MCP1755S-5002E/DB, LDOVoltage Regulator,300mA,5V,3.6 to 16Vin,3+Tab-Pin SOT-223 | Microchip Technology Inc. MCP1755S-5002E/DB RoHS: Not Compliant Min Qty: 468 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Future Electronics | MPC1755 Series 300 mA 5 V Fixed Output Surface Mount LDO Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 78 Container: Tube | 0Tube |
|
$0.7950 / $0.9750 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.3A Automotive 4-Pin(3+Tab) SOT-223 Tube RoHS: Compliant | 2184 Factory Stock |
|
$0.7030 / $0.8950 | Buy Now |
DISTI #
MCP1755S-5002E/DB
|
Avnet Americas | LDO Regulator Pos 5V 0.3A 3-Pin SOT-223 Tube - Rail/Tube (Alt: MCP1755S-5002E/DB) RoHS: Compliant Min Qty: 468 Package Multiple: 78 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6900 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1755S-5002E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1755S-5002E/DB
Microchip Technology Inc
MCP1755S-5002E/DB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-223 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 17.6 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1755S-5002E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1755S-5002E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1755ST-5002E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755ST-5002E/OT |
MCP1755STT-5002E/MC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755STT-5002E/MC |
MCP1755STT-5002E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755STT-5002E/DC |
MCP1755ST-5002E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755ST-5002E/DC |
NCP4626HSN050T1G | LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 5.0 V, SOT-23 5 LEAD, 3000-REEL | onsemi | MCP1755S-5002E/DB vs NCP4626HSN050T1G |
MCP1755STT-5002E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755STT-5002E/OT |
MCP1755TT-5002E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755TT-5002E/DC |
MCP1755TT-5002E/MC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755TT-5002E/MC |
MCP1755TT-5002E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755TT-5002E/OT |
MCP1755T-5002E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1755S-5002E/DB vs MCP1755T-5002E/DB |