79,000
- 1. Microchip Technology Inc 47,000Buy Now
- 2. Ameya Holding Limited 32,000Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Reel |
|
View this part on Allied Electronics & Automation | 0 | 4,000 | Bulk |
|
View this part on Microchip Technology Inc | 47,000 | 1 |
|
|
View this part on Onlinecomponents.com | 0 | 4,000 |
|
|
View this part on Ameya Holding Limited | 32,000 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
79,000
MCP1790T-3002E/DB
MCP1790T-3002E/DB
Yes
Yes
Active
SOT-223
SOP, SOT-223
4
compliant
EAR99
8542.39.00.01
Microchip Technology Inc
5.38
FIXED
1.3 V
0.7 V
48 V
30 V
6 V
R-PDSO-G3
e3
6.5 mm
0.036%
0.0135%
3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1790-3002E/DB Power Circuits | 3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO3, PLASTIC, SOT-223, 4 PIN | Microchip Technology Inc | MCP1790T-3002E/DB vs MCP1790-3002E/DB |