Part Details for MCP1790T-5002E/DB by Microchip Technology Inc
Results Overview of MCP1790T-5002E/DB by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1790T-5002E/DB Information
MCP1790T-5002E/DB by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MCP1790T-5002E/DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AC2479
|
Newark | Ldo, Aec-Q100, Fixed, 5V, 0.07A, Sot223, Output Type:Fixed, Input Voltage Min:6V, Input Voltage Max:30V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:70Ma, Dropout Rohs Compliant: Yes |Microchip MCP1790T-5002E/DB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
40M0653
|
Newark | High Voltage, Ldo, 70 Ma 3 Sot-223 T/R Rohs Compliant: Yes |Microchip MCP1790T-5002E/DB RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
MCP1790T-5002E/DB
|
Microchip Technology Inc | HIGH VOLTAGE REGULATOR W/5.0V REGULATED POWER SUPPLY OUTPUT, SOT-223, Projected EOL: 2028-12-31 - Contact for Pricing COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
RFQ | |
|
DISTI #
70452358
|
RS | VOLTAGE REGULATORS, LDO, HI VLTG LDO 50 MA Min Qty: 4000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
|
NAC | High Voltage, LDO, 70 mA - Package: 3 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7900 / $0.9700 | Buy Now |
|
|
Chip Stock | LDORegulatorPos5V0.07AAutomotive4-Pin(3+Tab)SOT-223T/R | 19500 |
|
RFQ | |
|
|
LCSC | 90dB(100Hz) Positive Fixed 5V SOT-223-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 4 |
|
$1.1308 / $1.9030 | Buy Now |
|
DISTI #
MCP1790T-5002E/DB
|
Maritex | LDO Voltage Regulators, MICROCHIP, MCP1790T-5002E/DB, 5 V, 1, 70 mA, 700 mV Min Qty: 1 Package Multiple: 1 | 5000 |
|
$0.8740 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 5V 70MA SOT223-3 | 21589 |
|
$0.4115 / $0.5314 | Buy Now |
US Tariff Estimator: MCP1790T-5002E/DB by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP1790T-5002E/DB
MCP1790T-5002E/DB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP1790T-5002E/DB Part Data Attributes
|
|
MCP1790T-5002E/DB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1790T-5002E/DB
Microchip Technology Inc
HIGH VOLTAGE REGULATOR W/5.0V REGULATED POWER SUPPLY OUTPUT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-223 | |
| Package Description | Sot-223, 4 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT-223-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.3 V | |
| Dropout Voltage1-Nom | 0.7 V | |
| Input Voltage Absolute-Max | 48 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.06% | |
| Load Regulation-Max | 0.0225% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.07 A | |
| Output Voltage1-Max | 5.125 V | |
| Output Voltage1-Min | 4.875 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOT-223 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.3 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Voltage Tolerance-Max | 2.5% | |
| Width | 3.5 Mm |
Alternate Parts for MCP1790T-5002E/DB
This table gives cross-reference parts and alternative options found for MCP1790T-5002E/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1790T-5002E/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP1790T-5002E/EB | Microchip Technology Inc | $1.6450 | HIGH VOLTAGE REGULATOR W/5.0V REGULATED POWER SUPPLY OUTPUT | MCP1790T-5002E/DB vs MCP1790T-5002E/EB |
| MCP1790-5002E/EB | Microchip Technology Inc | $1.7639 | HIGH VOLTAGE REGULATOR W/5.0V REGULATED POWER SUPPLY OUTPUT | MCP1790T-5002E/DB vs MCP1790-5002E/EB |
| MCP1790T-5002E/EBVAO | Microchip Technology Inc | Check for Price | HIGH VOLTAGE REGULATOR W/5.0V REGULATED POWER SUPPLY OUTPUT | MCP1790T-5002E/DB vs MCP1790T-5002E/EBVAO |
MCP1790T-5002E/DB Frequently Asked Questions (FAQ)
-
The maximum input voltage that the MCP1790T-5002E/DB can handle is 18V, but it's recommended to operate within the 6V to 15V range for optimal performance.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a minimum capacitance of 10uF and an ESR of less than 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of less than 1 ohm.
-
The minimum input voltage required for the MCP1790T-5002E/DB to function is 6V. However, the device can operate down to 5.5V with reduced performance.
-
The MCP1790T-5002E/DB is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to operate the device within the 0°C to 85°C range for optimal performance.
-
The output voltage of the MCP1790T-5002E/DB can be calculated using the formula: Vout = 2.5V * (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.