MCP1792-5002H/DB
Microchip Technology Inc
Description: Fixed Positive LDO Regulator

Overview of MCP1792-5002H/DB by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MCP1792-5002H/DB by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23AH3235
Newark High Input Voltage Regulator 5.0 V 3Ld Sot-223 3 Sot-223 Tube Rohs Compliant: Yes |Microchip MCP1792-5002H/DB RoHS: Compliant Min Qty: 546 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6800
$0.6800 Buy Now
DISTI # MCP1792-5002H/DB-ND
DigiKey IC REG LINEAR 5V 100MA SOT223-3 Min Qty: 1 Lead time: 17 Weeks Container: Tube 25181
In Stock
  • 1 $0.9000
  • 25 $0.7500
  • 100 $0.6800
$0.6800 / $0.9000 Buy Now
DISTI # MCP1792-5002H/DB
Avnet Americas LDO Voltage Regulator, Fixed, 4.5 V to 55 V, 1 Output, 250mV @ 100mA, 5 V, 100 mA, 3 Pins, SOT-223 - Rail/Tube (Alt: MCP1792-5002H/DB) RoHS: Not Compliant Min Qty: 468 Package Multiple: 78 Lead time: 18 Weeks, 0 Days Container: Tube 0
  • 1 $0.9000
  • 25 $0.7500
  • 100 $0.6800
$0.6800 / $0.9000 Buy Now
DISTI # 579-MCP1792-5002HDB
Mouser Electronics LDO Voltage Regulators High input voltage regulator 5.0 V 3Ld SOT-223 RoHS: Compliant 2285
  • 1 $0.9000
  • 25 $0.7500
  • 78 $0.6800
$0.6800 / $0.9000 Buy Now
DISTI # MCP1792-5002H/DB
Microchip Technology Inc 100mA, 5.0V regulated output, 3 pins package, Projected EOL: 2044-06-26 RoHS: Compliant pbFree: Yes 166

Alternates Available
  • 1 $0.9000
  • 25 $0.7500
  • 100 $0.6800
  • 1,000 $0.6700
  • 5,000 $0.6400
$0.6400 / $0.9000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 468 Package Multiple: 78 0
  • 468 $0.6990
$0.6990 Buy Now
Onlinecomponents.com Linear Voltage Regulator - 1 Regulator - 55V Input - 100mA 5V Fixed Output - 80dB to 55dB (100Hz to 100kHz) PSRR - SOT-223-3 - Surface Mount. RoHS: Compliant 1404 In Stock
156 Factory Stock
  • 78 $0.7110
  • 312 $0.6740
  • 546 $0.6670
  • 1,014 $0.6600
  • 2,574 $0.6530
  • 5,070 $0.6470
  • 7,566 $0.6400
  • 10,062 $0.6340
$0.6340 / $0.7110 Buy Now
DISTI # MCP1792-5002H/DB
TME IC: voltage regulator, LDO,linear,fixed, 5V, 0.1A, SOT223-3, SMD Min Qty: 1 0
  • 1 $1.5500
  • 5 $1.4000
  • 25 $1.2400
  • 156 $1.1100
  • 468 $1.0500
$1.0500 / $1.5500 RFQ
NAC High input voltage regulator 5.0 V 3Ld SOT-223 - Package: 3 SOT-223 TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 78 Container: Tube 156
  • 1 $0.8900
  • 100 $0.8100
  • 500 $0.7400
  • 1,000 $0.7200
$0.7200 / $0.8900 Buy Now
DISTI # MCP1792-5002H/DB
EBV Elektronik LDO Voltage Regulator, Fixed, 4.5 V to 55 V, 1 Output, 250mV @ 100mA, 5 V, 100 mA, 3 Pins, SOT-223 (Alt: MCP1792-5002H/DB) RoHS: Compliant Min Qty: 78 Package Multiple: 78 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC SOT-223-4 Power Management - Specialized ROHS 2
  • 1 $0.9051
  • 10 $0.7837
  • 30 $0.7072
  • 100 $0.6298
  • 500 $0.5946
  • 1,000 $0.5787
$0.5787 / $0.9051 Buy Now
Master Electronics Linear Voltage Regulator - 1 Regulator - 55V Input - 100mA 5V Fixed Output - 80dB to 55dB (100Hz to 100kHz) PSRR - SOT-223-3 - Surface Mount. RoHS: Compliant 1404 In Stock
156 Factory Stock
  • 78 $0.7110
  • 312 $0.6740
  • 546 $0.6670
  • 1,014 $0.6600
  • 2,574 $0.6530
  • 5,070 $0.6470
  • 7,566 $0.6400
  • 10,062 $0.6340
$0.6340 / $0.7110 Buy Now

CAD Models for MCP1792-5002H/DB by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP1792-5002H/DB by Microchip Technology Inc

MCP1792-5002H/DB
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOT-223, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
18 Weeks
Date Of Intro
2019-07-12
Samacsys Manufacturer
Microchip
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
70 V
Input Voltage-Max
55 V
Input Voltage-Min
6.2 V
JESD-30 Code
R-PSSO-G3
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.12125%
Load Regulation-Max
0.1%
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
5.15 V
Output Voltage1-Min
4.85 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOT-223
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
3.5 mm
Want to compare parts?
  1. MCP1792-5002H/DB
    Microchip Technology Inc
    Fixed Positive LDO Regulator
    VS

Alternate Parts for MCP1792-5002H/DB

This table gives cross-reference parts and alternative options found for MCP1792-5002H/DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1792-5002H/DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP1792T-5002H/DB Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 Microchip Technology Inc MCP1792-5002H/DB vs MCP1792T-5002H/DB
MCP1792T-5002H/DBVAO Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 Microchip Technology Inc MCP1792-5002H/DB vs MCP1792T-5002H/DBVAO
Part Number Description Manufacturer Compare
S-1142D50A-E6T2U Fixed Positive LDO Regulator, ABLIC Inc. MCP1792-5002H/DB vs S-1142D50A-E6T2U
MCP1792T-5002H/DB Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 Microchip Technology Inc MCP1792-5002H/DB vs MCP1792T-5002H/DB
MCP1792T-5002H/CBVAO Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 Microchip Technology Inc MCP1792-5002H/DB vs MCP1792T-5002H/CBVAO
MCP1792T-5002H/OT Fixed Positive LDO Regulator Microchip Technology Inc MCP1792-5002H/DB vs MCP1792T-5002H/OT
MCP1792T-5002H/CB Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 Microchip Technology Inc MCP1792-5002H/DB vs MCP1792T-5002H/CB
MCP1792T-5002H/DBVAO Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 Microchip Technology Inc MCP1792-5002H/DB vs MCP1792T-5002H/DBVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP1792-5002H/DB by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP1792-5002H/DB by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP1792-5002H/DB would you like to use for your alert(s)?
  • Please alert me when MCP1792-5002H/DB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP1792-5002H/DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP1792-5002H/DB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP1792-5002H/DB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP1792-5002H/DB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP1792-5002H/DB by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: