Part Details for MCP1792T-5002H/OT by Microchip Technology Inc
Overview of MCP1792T-5002H/OT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MCP1792T-5002H/OT
MCP1792T-5002H/OT CAD Models
MCP1792T-5002H/OT Part Data Attributes
|
MCP1792T-5002H/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1792T-5002H/OT
Microchip Technology Inc
Fixed Positive LDO Regulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 70 V | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.12125% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for MCP1792T-5002H/OT
This table gives cross-reference parts and alternative options found for MCP1792T-5002H/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1792T-5002H/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-1142D50A-E6T2U | Fixed Positive LDO Regulator, | ABLIC Inc. | MCP1792T-5002H/OT vs S-1142D50A-E6T2U |
MCP1792T-5002H/DB | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1792T-5002H/OT vs MCP1792T-5002H/DB |
MCP1792T-5002H/CBVAO | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1792T-5002H/OT vs MCP1792T-5002H/CBVAO |
MCP1792T-5002H/CB | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1792T-5002H/OT vs MCP1792T-5002H/CB |
MCP1792T-5002H/DBVAO | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, CMOS, PDSO3 | Microchip Technology Inc | MCP1792T-5002H/OT vs MCP1792T-5002H/DBVAO |