-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18T9192
|
Newark | Fixed Ldo Voltage Regulator, 2.3V To 6V, 330Mv Dropout, 1.2Vout, 1.5Aout, To-220-3 Rohs Compliant: Yes |Microchip MCP1827S-1202E/AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$1.3800 / $1.8200 | Buy Now |
DISTI #
88K5602
|
Newark | Ldo Voltage Regulator, 1.5A, 1.2V, 3-To-220, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1.5A, Dropout Voltage Typ @ Current:330Mv, No. Of Pins:3Pinsrohs Compliant: Yes |Microchip MCP1827S-1202E/AB Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
MCP1827S-1202E/AB-ND
|
DigiKey | IC REG LINEAR 1.2V 1.5A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
225 In Stock |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MCP1827S-1202E/AB
|
Avnet Americas | LDO Regulator Pos 1.2V 1.5A 3-Pin(3+Tab) TO-220 - Rail/Tube (Alt: MCP1827S-1202E/AB) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
579-MCP1827S1202E/AB
|
Mouser Electronics | LDO Voltage Regulators LDO 1.5A CMOS RoHS: Compliant | 1005 |
|
$1.3300 / $1.7500 | Buy Now |
DISTI #
MCP1827S-1202E/AB
|
Microchip Technology Inc | 1.5A LDO Regulator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8400 Alternates Available |
|
$1.2800 / $1.7500 | Buy Now |
DISTI #
70389363
|
RS | MCP1827S-1202E/AB, LDOVoltage Regulator,1.5A,1.2V 2%,2.3 to 6Vin,3-Pin TO-220 | Microchip Technology Inc. MCP1827S-1202E/AB RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.4700 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 1.2V 1.5A Automotive 3-Pin(3+Tab) TO-220 RoHS: Compliant | 8400 Factory Stock |
|
$1.1400 / $1.4600 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1827S-1202E/AB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1827S-1202E/AB
Microchip Technology Inc
1.2 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | LEAD FREE, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.007104% | |
Load Regulation-Max | 0.012% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 19.59 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 4.44 mm |
This table gives cross-reference parts and alternative options found for MCP1827S-1202E/AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1827S-1202E/AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1827ST-1202E/AB | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, LEAD FREE, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | MCP1827S-1202E/AB vs MCP1827ST-1202E/AB |