Part Details for MCP19035T-BAAAE/MF by Microchip Technology Inc
Overview of MCP19035T-BAAAE/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MCP19035T-BAAAE/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W6598
|
Newark | Synchronous Buck, Pwm Controller, 600Khz, 20Ns 10 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP19035T-BAAAE/MF RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
MCP19035T-BAAAE/MF-ND
|
DigiKey | IC REG CTRLR BUCK 10DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
MCP19035T-BAAAE/MF
|
Avnet Americas | SYNCHRONOUS BUCK, PWM CONTROLLER, 600KHZ, 20NS - Tape and Reel (Alt: MCP19035T-BAAAE/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
579-MCP19035TBAAAEMF
|
Mouser Electronics | Switching Controllers Sync Buck, PWM Ctrl 600kHz, 20ns RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
DISTI #
MCP19035T-BAAAE/MF
|
Microchip Technology Inc | int.osc.600kHz, int.Vref 600mV, Overcurrent Th. 200mV, Projected EOL: 2039-03-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now |
DISTI #
70567974
|
RS | Synchronous Buck, PWM Controller, 600kHz, 20ns | Microchip Technology Inc. MCP19035T-BAAAE/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.4200 / $3.8800 | Buy Now |
|
NAC | Synchronous Buck, PWM Controller, 600kHz, 20ns - Package: 10 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.4200 / $3.8800 | Buy Now |
Part Details for MCP19035T-BAAAE/MF
MCP19035T-BAAAE/MF CAD Models
MCP19035T-BAAAE/MF Part Data Attributes
|
MCP19035T-BAAAE/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP19035T-BAAAE/MF
Microchip Technology Inc
SWITCHING CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 690 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |