-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4846
|
Newark | Lin Transceiver, Soic-8, Logic Family/Base Number:-, Logic Device Type:Transceiver, Bidirectional, Logic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:6V, Supply Voltage Max:18V, Logic Ic Family:-, Logic Ic Base Number:- Rohs Compliant: Yes |Microchip MCP2021-500E/SN Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
V99:2348_06441176
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1712 | Americas - 1 |
|
$0.4034 / $1.5949 | Buy Now |
DISTI #
MCP2021-500E/SN
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER, 5.0V REGULATOR, Projected EOL: 2023-10-30 RoHS: Compliant pbFree: Yes |
60 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
70046831
|
RS | LIN ver 2.1 Transceiver with on-board 5V Vreg | Microchip Technology Inc. MCP2021-500E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Onlinecomponents.com | LIN Transceiver with Integrated Vreg 5V 20kBd Automotive 8-Pin SOIC N Tube RoHS: Compliant |
35 In Stock 500 Factory Stock |
|
$1.2500 / $1.5800 | Buy Now |
DISTI #
66719873
|
Verical | LIN Transceiver with Integrated Vreg 5V 20kBd 8-Pin SOIC N Tube Min Qty: 35 Package Multiple: 35 Date Code: 1750 | Americas - 35 |
|
$1.9073 | Buy Now |
|
Ameya Holding Limited | MCP2021 Series 20 kBaud Half-Duplex LIN Transceiver w/ Voltage Regulator SOIC-8 | 60 |
|
RFQ | |
|
NAC | LIN ver 2.1 Transceiver with on-board 5V Vreg - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 400 |
|
$1.5500 / $1.9100 | Buy Now |
|
Chip1Cloud | IC LIN TXRX ON-BOARD VREG 8SOIC | 4290 |
|
RFQ | |
DISTI #
1642483
|
element14 Asia-Pacific | LIN TRANSCEIVER, 5.0V REG., SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7798 / $1.9556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2021-500E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021-500E/SN
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | LIN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP2021-500E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021-500E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021T-500E/SN-AE3VAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021-500E/SN vs MCP2021T-500E/SN-AE3VAO |
MCP2021-500E/SNVAO | Interface Circuit, PDSO8 | Microchip Technology Inc | MCP2021-500E/SN vs MCP2021-500E/SNVAO |