Part Details for MCP2021-500E/SN by Microchip Technology Inc
Results Overview of MCP2021-500E/SN by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2021-500E/SN Information
MCP2021-500E/SN by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 951500E70H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. | |
| 10141131-919500ELF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Vertical, 4 pair, 23 column, 322 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. | |
| 951-500E-20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 5-Pair, 8 Position, Open. |
Price & Stock for MCP2021-500E/SN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MCP2021-500E/SN
|
Microchip Technology Inc | LIN COMPATIBLE DRIVER, 5.0V REGULATOR, SOIC, Projected EOL: 2028-04-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube | In Stock: 1195 and Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
|
DISTI #
70046831
|
RS | LIN VER 2.1 TRANSCEIVER WITH ON-BOARD 5V VREG Min Qty: 300 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 | RFQ |
|
|
NAC | LIN ver 2.1 Transceiver with on-board 5V Vreg. Package: 8 SOIC 3.90mm(.150in) TUBE - INTERFACE Product Line RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.5500 / $1.9100 | Buy Now |
|
|
Chip Stock | MCP2021Series20kBaudHalf-DuplexLINTransceiverw/VoltageRegulatorSOIC-8 | 23800 |
|
RFQ | |
|
|
Win Source Electronics | IC LIN TXRX ON-BOARD VREG 8SOIC | 20000 |
|
$0.9286 / $1.3928 | Buy Now |