Part Details for MCP2021AT-500E/MD by Microchip Technology Inc
Overview of MCP2021AT-500E/MD by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EFJ/R | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for MCP2021AT-500E/MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5943
|
Newark | Lin Transceiver + 5.0V Ldo 8 Dfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2021AT-500E/MD RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3900 | Buy Now |
DISTI #
MCP2021AT-500E/MD-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.3500 | Buy Now |
DISTI #
MCP2021AT-500E/MD
|
Avnet Americas | LIN Transceiver 1TX 1RX 20Kbps 8-Pin DFN T/R - Tape and Reel (Alt: MCP2021AT-500E/MD) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3500 / $1.7800 | Buy Now |
DISTI #
MCP2021AT-500E/MD
|
Microchip Technology Inc | LIN transceiver with 5.0V Integrated Vreg, without Reset, Projected EOL: 2039-03-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2900 / $1.7800 | Buy Now |
DISTI #
70569137
|
RS | LIN Transceiver + 5.0V LDO | Microchip Technology Inc. MCP2021AT-500E/MD RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $3.3300 | Buy Now |
|
NAC | LIN Transceiver + 5.0V LDO - Package: 8 DFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4400 / $1.7700 | Buy Now |
Part Details for MCP2021AT-500E/MD
MCP2021AT-500E/MD CAD Models
MCP2021AT-500E/MD Part Data Attributes
|
MCP2021AT-500E/MD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2021AT-500E/MD
Microchip Technology Inc
MCP2021AT-500E/MD
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 4 mm |
Alternate Parts for MCP2021AT-500E/MD
This table gives cross-reference parts and alternative options found for MCP2021AT-500E/MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2021AT-500E/MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2021A-500E/MD | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021AT-500E/MD vs MCP2021A-500E/MD |
MCP2021A-500E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021AT-500E/MD vs MCP2021A-500E/SN |
BD41030FJ-CGE2 | Interface Circuit, PDSO8, SOP-8 | ROHM Semiconductor | MCP2021AT-500E/MD vs BD41030FJ-CGE2 |
BD41030HFN-CGTR | Interface Circuit, PDSO8, HSON-8 | ROHM Semiconductor | MCP2021AT-500E/MD vs BD41030HFN-CGTR |
MCP2021A-330E/MD | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2021AT-500E/MD vs MCP2021A-330E/MD |