-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3258
|
Newark | Usb 2.0 To I2C/Uart Converter, Dip-14, Bridge Type:Usb To I2C, Smbus, Uart, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip MCP2221-I/P Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
85X6364
|
Newark | Usb 2.0 To I2C/Uart Conv, Dip-14, Bridge Type:Usb To I2C, Smbus, Uart, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Dip, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Microchip MCP2221-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8000 / $3.6900 | Buy Now |
DISTI #
MCP2221-I/P-ND
|
DigiKey | IC USB TO I2C BRIDGE DEVICE 14PD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
145 In Stock |
|
$2.6900 / $3.5500 | Buy Now |
DISTI #
MCP2221-I/P
|
Avnet Americas | UART 1-CH 64Byte 3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: MCP2221-I/P) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6900 / $3.5500 | Buy Now |
DISTI #
579-MCP2221-I/P
|
Mouser Electronics | USB Interface IC USB to I2C Bridge Device RoHS: Compliant | 455 |
|
$2.6900 / $3.5500 | Buy Now |
DISTI #
MCP2221-I/P
|
Microchip Technology Inc | USB-I2C Bridge, Projected EOL: 2039-06-03 RoHS: Compliant pbFree: Yes |
2311 Alternates Available |
|
$2.5700 / $3.5500 | Buy Now |
DISTI #
70431559
|
RS | 14 PDIP .300in TUBEUSB to I2C Bridge Device | Microchip Technology Inc. MCP2221-I/P RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $3.5500 | RFQ |
|
Future Electronics | USB TO I2C BRIDGE DEVICE RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 6 Container: Tube | 0Tube |
|
$2.8900 / $3.1600 | Buy Now |
|
Future Electronics | USB TO I2C BRIDGE DEVICE RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.6400 / $3.0700 | Buy Now |
|
Onlinecomponents.com | USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 14-Pin PDIP - Tube RoHS: Compliant |
300 In Stock 2310 Factory Stock |
|
$2.3000 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2221-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221-I/P
Microchip Technology Inc
IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for MCP2221-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2221T-I/SL | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | Microchip Technology Inc | MCP2221-I/P vs MCP2221T-I/SL |
MCP2221-I/ML | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | Microchip Technology Inc | MCP2221-I/P vs MCP2221-I/ML |
MCP2221T-I/ML | IC SPECIALTY MICROPROCESSOR CIRCUIT, Microprocessor IC:Other | Microchip Technology Inc | MCP2221-I/P vs MCP2221T-I/ML |