-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8960
|
Newark | Usb 2.0 To I2C/Uart Protocol Converter With Gpio 14 Soic .150In T/R Rohs Compliant: Yes |Microchip MCP2221AT-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9900 | Buy Now |
DISTI #
150-MCP2221AT-I/SLCT-ND
|
DigiKey | IC USB TO I2C/UART 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2003 In Stock |
|
$1.9300 / $2.5300 | Buy Now |
DISTI #
MCP2221AT-I/SL
|
Avnet Americas | UART Single 64Byte FIFO 3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: MCP2221AT-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5300 | Buy Now |
DISTI #
579-MCP2221AT-I/SL
|
Mouser Electronics | USB Interface IC USB 2.0 to I2C Converter with GPIO RoHS: Compliant | 2893 |
|
$1.9300 / $2.5300 | Buy Now |
DISTI #
MCP2221AT-I/SL
|
Microchip Technology Inc | USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO (Master Mode), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8500 / $2.5300 | Buy Now |
|
Future Electronics | USB 2.0 to I2C™/UART Protocol Converter with GPIO RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin SOIC N T/R | Alternative Product Available |
|
$1.6200 / $1.8900 | Buy Now |
DISTI #
MCP2221AT-I/SL
|
Avnet Americas | UART Single 64Byte FIFO 3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: MCP2221AT-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5300 | Buy Now |
DISTI #
MCP2221AT-I/SL
|
TME | IC: USB controller, I2C,UART, 3÷5.5VDC, SO14 Min Qty: 2600 | 0 |
|
$2.0200 | RFQ |
DISTI #
MCP2221AT-I/SL
|
Avnet Americas | UART Single 64Byte FIFO 3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: MCP2221AT-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9300 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2221AT-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2221AT-I/SL
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-06-15 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SMBUS; UART; USB | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for MCP2221AT-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221AT-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2221A-I/ST | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP2221AT-I/SL vs MCP2221A-I/ST |
MCP2221AT-I/ST | SPECIALTY MICROPROCESSOR CIRCUIT | Microchip Technology Inc | MCP2221AT-I/SL vs MCP2221AT-I/ST |